RS PRO

Test & Measurement

CATEGORIES

正在檢視 361 - 380,共 1754 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD1,508.00毎盒:5 個
  • TWD227.00
RS PRO Non Contact Voltage Indicator 1000V ac
  • Indicator TypeVoltage
  • Battery TypeAAA
  • Power SourceBattery
  • Safety CategoryCAT III 1000 V, CAT IV 600 V
  • Weight34g
See similar products in Non Contact Voltage & Magnetic Field Indicators
  • TWD146.00
RS PRO Test Leads, 10A, 1000V, Red, 500mm Lead Length
  • Lead Length500mm
  • Current Rating10A
  • Test Lead Type4 mm Banana Cable
  • ColourRed
  • Voltage Rating1000V
See similar products in Test Leads
  • TWD218.00
RS PRO 80mm, 3in Vernier Caliper Caliper, Imperial, Metric
  • Caliper TypeVernier Caliper
  • Capacity3in, 80mm
  • Imperial or MetricImperial, Metric
  • Accuracy0.1 mm
See similar products in Calipers
  • TWD2,223.00
RS PRO Solar Power Meter, Solar Power
  • Best Accuracy10 W/m2
  • Resolution1 W/m2
  • Test TypeSolar Power
  • FeaturesData Hold
  • Battery TypeAAA
See similar products in Solar Power Meters
  • TWD635.00
RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy
  • Absolute Maximum Temperature Measurement+200°C
  • Probe TypeNTC
  • Thermometer TypeProbe
  • Best Accuracy2%
  • ApplicationMultipurpose
See similar products in Digital Thermometers
  • TWD1,454.00
RS PRO Oscilloscope Probe, Passive Type, 150MHz, 10:1, BNC Connector
  • Probe TypePassive
  • Attenuation10:1
  • Bandwidth150MHz
  • Connector TypeBNC
  • Number of Probes1
See similar products in Oscilloscope Probes
  • TWD1,783.50
    /個 (每包:2個)
RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
  • MaterialBorosilicate Glass
  • Capacity1L
  • Neck TypeNarrow Neck
  • Bottle TypeVolumetric Flask
  • GraduationsYes
See similar products in Lab Bottles
  • TWD3,308.00
RS PRO 10L PP Narrow Neck Aspirator Bottle
  • MaterialPP
  • Capacity10L
  • Neck TypeNarrow Neck
  • Bottle TypeAspirator Bottle
  • GraduationsYes
See similar products in Lab Bottles
  • TWD5.20
    /個 (每包:5個)
  • TWD959.00
RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter
  • Magnification Power3X
  • Magnifier TypeMagnifying Glass
  • Optical Power7.5dioptre
  • Lens Diameter67.5mm
See similar products in Magnifiers
  • TWD208,125.00
RS PRO Source Meter, 21 → 210 V, 4-Channel, 22 W Output
  • SeriesRSSM
  • Source Meter FunctionAmmeter, Current Source, Ohmmeter, Voltage Source, Voltmeter
  • Number of Channels4
  • Source Voltage Range21 → 210 V
  • Output Power22 W
See similar products in Source Meters
  • TWD1,029.00
RS PRO K Temperature Probe, 70 °C Max
  • Sensor TypeK
  • Maximum Temperature Measurement70 °C
  • Connector TypeMiniature Connector
See similar products in Temperature Probes
  • TWD1,936.00
RS PRO Tachometer Best Accuracy ±0.05% + 1 digit - Contact, Non Contact LCD
  • Best Accuracy±0.05% + 1 digit
  • CategoryContact, Non Contact
  • Battery Type9V
  • Display TypeLCD
  • Dimensions60 x 42 x 160mm
See similar products in Tachometers
全新
  • TWD2,353.00
RS PRO Rounded Type K Thermocouple Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max
  • Probe TypeType K Thermocouple
  • Probe Tip TypeRounded
  • Probe Length200mm
  • Probe Diameter6mm
  • Maximum Temperature Measurement250 °C
See similar products in Temperature Probes
  • TWD7.90
    /個 (每包:20個)
RS PRO Pipette PE 5ml
  • MaterialPE
  • Capacity5ml
  • GraduationsYes
See similar products in Pipettes
  • TWD1,199.00
RS PRO Type K Thermocouple Air Temperature Probe, 110mm Length, 4mm Diameter, +750 °C Max
  • Probe TypeType K Thermocouple
  • Probe Length110mm
  • Probe Diameter4mm
  • Maximum Temperature Measurement+750 °C
  • Cable Length2m
See similar products in Temperature Probes
  • TWD281.00
RS PRO Test Leads, 10A, 1000V, Red, 2m Lead Length
  • Lead Length2m
  • Current Rating10A
  • Test Lead Type4 mm Banana Cable
  • ColourRed
  • Voltage Rating1000V
See similar products in Test Leads
  • TWD2,002.00
RS PRO K Air, General Temperature Probe, 53mm Diameter, 450 °C Max
  • Sensor TypeK
  • Probe TypeAir, General
  • Probe Diameter53mm
  • Maximum Temperature Measurement450 °C
  • Cable Length2m
See similar products in Temperature Probes
  • TWD2,083.00
RS PRO ICM20 Clamp Meter, Max Current 400A ac CAT III 600 V
  • Absolute Maximum AC Current Measurement400A ac
  • Model NumberICM20
  • AC Current Measurement Resolution100mA
  • Clamp Meter TypeAC Current Clamp Meter
  • Best AC Current Accuracy±(2% rdg + 0.5A)
See similar products in Clamp Meters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238