RS PRO

Test & Measurement

CATEGORIES

正在檢視 241 - 260,共 1754 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD4,134.00整套:1 個
RS PRO 8 Piece, 4 Pair Parallel Set
  • Number of Pieces8
  • Length6in
  • Width1/2in
  • Height1 1/2 in, 1 1/4 in, 1 3/4in, 1 in
  • Number of Matched Pairs4
See similar products in Parallel Sets
  • TWD9,092.00
RS PRO Conductivity Meter
  • Maximum Conductivity20 mS/cm, 100mS/cm, 2000 μS/cm
  • Minimum Conductivity1µS/cm
  • Best Accuracy±0.5 %
  • Resolution1 μS/cm
  • Battery TypeAA
See similar products in Conductivity Meters
  • TWD1,420.00
RS PRO RS-218 Handheld Digital Multimeter, True RMS, 200mA ac Max, 200mA dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number pRS-218
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
  • Absolute Maximum AC Current Measurement200mA ac
See similar products in Multimeters
  • TWD398.00
RS PRO RS-660 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number pRS-660
  • Display TypeDigital
  • Functions MeasuredAC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • TWD5,850.00
RS PRO 1384, 1361C Temperature Data Logger, USB
  • Number of Input Channels4
  • Model Number1361C, 1384
  • Measurement ParametersTemperature
  • Sensor TypeB, C, E, J, K, L, N, R, S, T, U
  • Interface TypeUSB
See similar products in Data Loggers
  • TWD767.00
RS PRO Crocodile Clip Lead, 1A, 48V, Black, 2m Lead Length
  • Lead Length2m
  • Current Rating1A
  • Test Lead TypeClip Connector Test Leads
  • ColourBlack
  • Voltage Rating48V
See similar products in Test Leads
  • TWD55,360.00
RS PRO RSST-2001 Insulation Tester, 50V Min, 1200V Max, CAT I
  • Model Number pRSST-2001
  • Tester TypeInsulation Tester
  • Minimum Test Voltage50V
  • Maximum Test Voltage1200V
  • Display TypeTFT LCD
See similar products in Insulation Testers
  • TWD1,347.50
    /個 (每包:2個)
RS PRO 500ml Borosilicate Glass Narrow Neck Volumetric Flask
  • MaterialBorosilicate Glass
  • Capacity500ml
  • Neck TypeNarrow Neck
  • Bottle TypeVolumetric Flask
  • GraduationsYes
See similar products in Lab Bottles
  • TWD1,488.001 包 5 套
RS PRO 500ml LDPE Wide Neck Wash Bottle
  • MaterialLDPE
  • Capacity500ml
  • Neck TypeWide Neck
  • Bottle TypeWash Bottle
See similar products in Lab Bottles
  • TWD1,816.00
RS PRO Tachometer Best Accuracy ±0.05 % - Non Contact LCD
  • Best Accuracy±0.05 %
  • CategoryNon Contact
  • Battery Type9V
  • Display TypeLCD
  • Dimensions60 x 42 x 160mm
See similar products in Tachometers
  • TWD4,404.00
RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement400Ω
  • Model NumberICM135R
See similar products in Clamp Meters
  • TWD269,478.00
RS PRO 145L Ultrasonic Cleaning Tank, 6000W, 145L
  • Heater Power Rating6000W
  • Capacity145L
  • Ultrasonic Power Rating2160W
  • MaterialStainless Steel
  • Height445mm
See similar products in Ultrasonic Cleaners
  • TWD167.00
RS PRO 4 mm Test Probe Lead, 2.5A, 50V ac, Black, 500mm Lead Length
  • Lead Length500mm
  • Current Rating2.5A
  • Test Lead Type4 mm Connector Test Leads
  • ColourBlack
  • Voltage Rating50V ac
See similar products in Test Leads
  • TWD31,413.00
RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5mbar
  • Best Accuracy±0.3 % FS
  • Number of Pressure Ports2
  • Maximum Pressure Measurement5mbar
  • Minimum Pressure Measurement-5mbar
  • Pressure Port TypeDifferential
See similar products in Manometers
全新
  • TWD2,257.00
RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 3mm Diameter, 250 °C Max
  • Probe TypeType K Thermocouple
  • Probe Tip TypeRounded
  • Probe Length50mm
  • Probe Diameter3mm
  • Maximum Temperature Measurement250 °C
See similar products in Temperature Probes
  • TWD166.90
    /個 (每包:10個)
RS PRO Borosilicate Glass 50ml Laboratory Flask
  • Product TypeLab Flask
  • MaterialBorosilicate Glass
  • Capacity50ml
  • GraduationsYes
  • Dimensions90 x 51mm
See similar products in Jugs & Beakers
  • TWD3,581.00整套:1 個
RS PRO RS51 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.2 Reading +1°C % Accuracy
  • Absolute Maximum Temperature Measurement+1300 °C, +1999°F
  • Model NumberRS51
  • Probe TypeK
  • Thermometer TypeWired
  • Best Accuracy±0.2 Reading +1°C %
See similar products in Digital Thermometers
  • TWD89.20
    /個 (每包:5個)
RS PRO 2mm Brown Terminal Post, 60V dc, 15A, 4BA Thread
  • ColourBrown
  • Hole Diameter2mm
  • Current Rating15A
  • Thread Size4BA
  • Voltage Rating60V dc
See similar products in Terminal Posts
  • TWD8,775.00
RS PRO RS 135 Multi Function Calibrator
  • Battery Type1.5 V SUM-3
  • Power SourceBattery
  • Weight650g
  • Height214mm
  • Length98.7mm
See similar products in Multi Function Calibrators
  • TWD354.00
RS PRO Test Leads, 10A, 1000V, Black, 3m Lead Length
  • Lead Length3m
  • Current Rating10A
  • Test Lead Type4 mm Banana Cable
  • ColourBlack
  • Voltage Rating1000V
See similar products in Test Leads
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238