Sefram

Test & Measurement

正在檢視 1 - 20,共 152 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD69,157.00
  • TWD8,215.00
Sefram SEFRAM9835 Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • TWD9,040.00
Sefram SEFRAM9855 Light Meter, 400000lx to 40lx, ±3 %
  • Maximum Light Level40lx
  • Minimum Light Level400000lx
  • Best Accuracy±3 %
  • Resolution0.01 lux
  • Sensor TypeOptical, PT, Thermocouple
See similar products in Light Meters
  • TWD62,418.00
  • TWD1,174,602.00
Sefram DAS1700/101 Data Acquisition System, 18 Channel(s), Ethernet, USB, 1Msps, 16 bits
  • Number of Input Channels18
  • Sampling Rate1Msps
  • Resolution16 bits
  • ConnectivityEthernet, USB
  • On Board Memory500000MB
See similar products in Data Acquisition
  • TWD283,720.00
  • TWD21,796.00
Sefram CO2 Probe, +60°C Max, 100%RH Max, Battery-Powered
  • Maximum Temperature+60°C
  • Best Temperature Measurement Accuracy±0.8 °C
  • Carbon Monoxide Resolution1ppm
  • Power SourceBattery
  • Temperature Measurement Resolution0.1°C
See similar products in Air Quality Monitors
  • TWD23,939.00
  • TWD6,620.00
Sefram SEFRAM66, LCD Voltage tester, 1500V dc, Continuity Check, CAT III 1000V
  • Maximum Voltage1500V dc
  • Continuity CheckYes
  • Safety CategoryCAT III 1000 V, CAT IV 600V
  • Display TypeLCD
  • RCD Trip TestYes
See similar products in Voltage Testers
  • TWD297,906.00
  • TWD1,383.00
  • TWD235,266.00
Sefram Data Acquisition System, 4 Channel(s), Ethernet, USB, 1Msps, 14 bits
  • Number of Input Channels4
  • Sampling Rate1Msps
  • Resolution14 bits
  • ConnectivityEthernet, USB
  • On Board Memory32000Mb
See similar products in Data Acquisition
  • TWD1,032,742.00
Sefram 8460/100 Data Acquisition System, 12 Channel(s), Ethernet, USB, 5ksps, 14 bits
  • Number of Input Channels12
  • Sampling Rate5ksps
  • Resolution14 bits
  • ConnectivityEthernet, USB
  • On Board Memory500000MB
See similar products in Data Acquisition
  • TWD819.00
  • TWD331,045.00
Sefram Data Acquisition System, 6 Channel(s), LAN, USB, 1Msps, 14 bits
  • Number of Input Channels6
  • Sampling Rate1Msps
  • Resolution14 bits
  • ConnectivityLAN, USB
  • On Board Memory64000MB
See similar products in Data Acquisition
  • TWD1,146,230.00
Sefram DAS1700/200 Data Acquisition System, 24 Channel(s), Ethernet, USB, 5ksps, 16 bits
  • Number of Input Channels24
  • Sampling Rate5ksps
  • Resolution16 bits
  • ConnectivityEthernet, USB
  • On Board Memory500000MB
See similar products in Data Acquisition
  • TWD259,817.00
Sefram DAS60 Data Acquisition, 6 Channel(s), Ethernet, USB, 1Msps, 14 bit
  • Number of Input Channels6
  • Sampling Rate1Msps
  • Resolution14 bit
  • ConnectivityEthernet, USB
  • On Board Memory64000MB
See similar products in Data Acquisition
  • TWD5,897.00
Sefram 7220 Handheld Digital Multimeter, True RMS, 1000V ac Max
  • Multimeter TypeHandheld
  • Model Number p7220
  • Display TypeDigital
  • Functions MeasuredAC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance
  • Absolute Maximum DC Voltage Measurement1000V dc
See similar products in Multimeters
  • TWD7,398.00
Sefram SEFRAM9892 Gas Detector for Fuel Oil, Gasoline, Natural Gas, Propane Detection
  • Gases DetectedFuel Oil, Gasoline, Natural Gas, Propane
  • Response Time90 s
  • ApplicationSemiconductor
  • ATEX ApprovalNo
  • Power SourceBattery
See similar products in Gas Detectors
  • TWD9,238.00
Sefram 7223 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Model Number p7223
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance
  • Absolute Maximum AC Current Measurement10A ac
See similar products in Multimeters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238