Rittal

Enclosures & Server Racks

正在檢視 321 - 340,共 1537 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD1,569.00
Rittal GA Series Grey Die Cast Aluminium Enclosure, IP66, IK08, Grey Lid, 57 x 125 x 80mm
  • Body MaterialDie Cast Aluminium
  • External Length57 mm
  • External Height80 mm
  • External Width125 mm
  • External Dimensions57 x 125 x 80mm
See similar products in General Purpose Enclosures
  • TWD5,482.00
Rittal KX Series RAL7035 Steel Enclosure, IP66, IK08, Grey Lid, 400 x 300 x 120mm
  • Body MaterialSteel
  • External Length300 mm
  • External Height300 mm
  • External Width400 mm
  • External Dimensions400 x 300 x 120mm
See similar products in General Purpose Enclosures
  • TWD10,668.00
Rittal Operating Panel, 497mm W, 497mm L, for Use with AX 1006000, 1303000 & 1380000 instead of the door
  • Panel TypeOperating Panel
  • Width497mm
  • Length497mm
  • For Use WithAX 1006000, 1303000 & 1380000 instead of the door
See similar products in Enclosure Panels
  • TWD286.70
    /個 (每包:10個)
Rittal Type B Mounting Plate Attachment for Use with Enclosure Frame, VX25 Baying Enclosure System, 10 Piece(s)
  • TypeType B Mounting Plate Attachment
  • For Use WithEnclosure Frame, VX25 Baying Enclosure System
  • MaterialSheet Steel
  • Quantity10
See similar products in Rack Mounting Hardware
  • TWD105,095.00
Rittal Enclosure Cooling Unit, 3000W, 400V ac
  • Maximum Cooling Power3000W
  • Internal Circuit Air Flow1150m³/h
  • Input Power Rating169W
  • Supply Voltage400V ac
See similar products in Cooling Units
  • TWD2,384.00
  • TWD8,483.00
  • TWD2,992.00
Rittal for Use with Partial Mounting Plate, Swing Frames, VX25 Baying Enclosure System, 1 Piece(s)
  • For Use WithPartial Mounting Plate, Swing Frames, VX25 Baying Enclosure System
  • MaterialSteel
  • Quantity1
See similar products in Rack Mounting Hardware
  • TWD393.70
    /個 (每包:10個)
  • TWD856.00
    /個 (每包:4個)
Rittal Hinge for Use with 180° Door Opening Enclosure, 900 N Door Installations, 4 Piece(s)
  • TypeHinge
  • For Use With180° Door Opening Enclosure, 900 N Door Installations
  • MaterialSteel
  • Quantity4
See similar products in Rack Mounting Hardware
  • TWD2,359.00
    /個 (每包:2個)
Rittal Cable Clamp Rail
  • TypeCable Clamp Rail
  • MaterialSteel
  • Width554mm
See similar products in Rack Rails
  • TWD30,675.00
Rittal Drawer
  • TypeKeyboard Drawer
  • Dimensions800 x 200mm
See similar products in Server Rack Shelves
  • TWD3,582.00
Rittal SZ Series RAL 7035 Plastic Gland Plate, 436mm W for Use with AX
  • Product TypeGland Plate
  • SeriesSZ
  • Width436mm
  • Number of Cable Entries103
  • RAL CodeRAL 7035
See similar products in Enclosure Covers & Plates
  • TWD104,969.00
Rittal SK Series Enclosure Cooling Unit, 850W, 230V ac, 230 m³/h, 550 m³/h, 550 x 280 x 280mm
  • Maximum Cooling Power850W
  • Air Flow230 m³/h, 550 m³/h
  • Internal Circuit Air Flow230m³/h
  • External Circuit Air Flow550m³/h
  • Input Power Rating400W
See similar products in Cooling Units
  • TWD12,720.00
  • TWD330.40
    /個 (每包:5個)
Rittal SZ Series RAL 9005 Pressure Relief Vent, For Use With Enclosure
  • Product TypePressure Relief Vent
  • SeriesSZ
  • MaterialPolyamide
  • RAL CodeRAL 9005
  • IP RatingIP68
See similar products in Enclosure Ventilation
  • TWD15,030.00
Rittal 2 Fan Fan Tray
  • TypeFan Tray
  • Number of Fans2
  • Air Flow320m³/h
  • Dimensions482.6 x 163 x 88mm
  • Height88mm
See similar products in Rack Cooling
  • TWD2,452.00
  • TWD133,344.00
Rittal Grey Extruded Aluminium Inspection Window
  • Width700mm
  • Height370mm
  • MaterialExtruded Aluminium
  • ColourGrey
See similar products in Inspection Windows
  • TWD3,713.00
Rittal Grey Shelf, 671mm x 600mm
  • TypeShelf
  • Depth600mm
  • VentilatedYes
  • ColourGrey
  • Width671mm
See similar products in Server Rack Shelves
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238