Huco

Mechanical Power Transmission

正在檢視 161 - 180,共 391 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD602.00
Huco Specialist Coupling, 4mm Bore, 27mm Length Coupler
  • Coupling TypesSpecialist Coupling
  • Bore4mm
  • Length27mm
  • Torque Rating0.5Nm
  • Misalignment - Angular10°
See similar products in Flexible Couplings
  • TWD192.00
    /個 (每包:2個)
Huco Reducing Bush 259.27, 8mm Shaft Diameter, 12.7mm Outside Diameter
  • Shaft Diameter8mm
  • Outside Diameter12.7mm
  • Length10.7mm
  • MaterialAluminium Alloy
  • Minimum Operating Temperature-50°C
See similar products in Reducing Bushes
  • TWD860.00
Huco Specialist Coupling, 14mm Bore, 56mm Length Coupler
  • Bore14mm
  • Coupling TypesSpecialist Coupling
  • Length56mm
  • Torque Rating10Nm
  • Misalignment - Angular15°
See similar products in Flexible Couplings
  • TWD796.00毎包:10 個
Huco Flexible Coupling Flector
  • Coupling TypesOldham Coupling
  • Torque Rating1.7Nm
  • Misalignment - Angular0.5°
  • Misalignment - Axial0.1mm
  • Misalignment - Parallel0.2mm
See similar products in Flexible Coupling Flectors
  • TWD1,010.00
  • TWD1,333.00毎包:4 個
  • TWD866.00毎包:4 個
  • TWD124.00
    /個 (每包:2個)
Huco Reducing Bush 255.22, 6mm Shaft Diameter, 8mm Outside Diameter
  • Shaft Diameter6mm
  • Outside Diameter8mm
  • Length8.1mm
  • MaterialBrass
  • Minimum Operating Temperature-20°C
See similar products in Reducing Bushes
  • TWD975.00
Huco Beam Coupling, 13mm Outside Diameter, 4mm Bore, 19.1mm Length Coupler
  • Bore4mm
  • Coupling TypesBeam Coupling
  • Outside Diameter13mm
  • Length19.1mm
  • Torque Rating0.9Nm
See similar products in Flexible Couplings
  • TWD1,219.00毎包:4 個
  • TWD5,565.00
Huco Bellows Coupling, 12mm Outside Diameter, 6mm Bore, 23mm Length Coupler
  • Coupling TypesBellows Coupling
  • Bore6mm
  • Outside Diameter12mm
  • Length23mm
  • Torque Rating0.79Nm
See similar products in Flexible Couplings
  • RS庫存編號
    748-235
  • Brand
    Huco
  • 製造零件編號
    321.12.2222
  • TWD503.00
Huco CV Joint Gaiter, Bore 45mm, 97mm Length
  • Bore45mm
  • Overall Length97mm
  • Overall Diameter83mm
  • MaterialRubber
  • Maximum Operating Temperature+100°C
See similar products in Joint Gaiters
  • TWD3,198.00
  • RS庫存編號
    394-103
  • Brand
    Huco
  • 製造零件編號
    470.41.4242
  • TWD258.00
Huco Shaft Collar Two Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Steel
  • Shaft Diameter15mm
  • One/Two PieceTwo Piece
  • MaterialSteel
  • Outside Diameter34mm
  • FasteningClamp Screw
See similar products in Shaft Collars
  • TWD329.00
Huco Shaft Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel
  • Shaft Diameter10mm
  • One/Two PieceOne Piece
  • MaterialStainless Steel
  • Outside Diameter24mm
  • FasteningClamp Screw
See similar products in Shaft Collars
  • TWD2,505.00
  • RS庫存編號
    221-948
  • Brand
    Huco
  • 製造零件編號
    470.33.3131
  • TWD3,172.00
Huco Bellows Coupling, 45mm Outside Diameter, 20mm Bore, 63mm Length Coupler
  • Bore20mm
  • Coupling TypesBellows Coupling
  • Outside Diameter45mm
  • Length63mm
  • Torque Rating8Nm
See similar products in Flexible Couplings
  • TWD1,665.00
Huco Bellows Coupling, 20mm Outside Diameter, 6mm Bore, 31mm Length Coupler
  • Bore6mm
  • Coupling TypesBellows Coupling
  • Outside Diameter20mm
  • Length31mm
  • Torque Rating2.33Nm
See similar products in Flexible Couplings
  • TWD142.00
Huco Shaft Collar One Piece Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Steel
  • Shaft Diameter8mm
  • One/Two PieceOne Piece
  • MaterialSteel
  • Outside Diameter18mm
  • FasteningClamp Screw
See similar products in Shaft Collars
  • TWD689.00
Huco Shaft Collar Two Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Stainless Steel
  • Shaft Diameter15mm
  • One/Two PieceTwo Piece
  • MaterialStainless Steel
  • Outside Diameter34mm
  • FasteningClamp Screw
See similar products in Shaft Collars
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238