Huco

Mechanical Power Transmission

正在檢視 1 - 20,共 391 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD755.00
  • TWD1,941.00
  • TWD851.00毎包:10 個
Huco Flexible Coupling Flector
  • Coupling TypesOldham Coupling
  • Torque Rating4Nm
  • Misalignment - Angular0.5°
  • Misalignment - Axial0.1mm
  • Misalignment - Parallel0.2mm
See similar products in Flexible Coupling Flectors
  • TWD124.00
    /個 (每包:2個)
Huco Reducing Bush 255.18, 4mm Shaft Diameter, 8mm Outside Diameter
  • Shaft Diameter4mm
  • Outside Diameter8mm
  • Length8.1mm
  • MaterialBrass
  • Minimum Operating Temperature-20°C
See similar products in Reducing Bushes
  • TWD1,922.00
Huco Universal Joint 135.17.0000, Single, Plain, 58mm Length
  • Number of JointsSingle
  • Hub Outer Diameter17mm
  • Overall Length58mm
  • Joint TypePlain
  • Maximum Working Angle40°
See similar products in Universal Joints
  • TWD729.00
    /個 (每包:2個)
Huco Universal Joint 103.13.2224, Single, Plain, Bore 6 mm x 1/4 in, 46.2mm Length
  • Bore6 mm x 1/4 in
  • Number of JointsSingle
  • Hub Outer Diameter14.3mm
  • Overall Length46.2mm
  • Joint TypePlain
See similar products in Universal Joints
  • RS庫存編號
    689-013
  • Brand
    Huco
  • 製造零件編號
    103.13.2224
  • TWD286.00
Huco CV Joint Gaiter, Bore 24.5mm, 52mm Length
  • Bore24.5mm
  • Overall Length52mm
  • Overall Diameter47mm
  • MaterialRubber
  • Maximum Operating Temperature+100°C
See similar products in Joint Gaiters
  • TWD962.00
Huco Shaft Collar One Piece Clamp Screw, Bore 22mm, OD 42mm, W 15mm, Stainless Steel
  • Shaft Diameter22mm
  • One/Two PieceOne Piece
  • MaterialStainless Steel
  • Outside Diameter42mm
  • FasteningClamp Screw
See similar products in Shaft Collars
  • TWD1,433.00
  • TWD3,531.00
  • RS庫存編號
    394-096
  • Brand
    Huco
  • 製造零件編號
    466.41.4242
  • TWD348.00
Huco Specialist Coupling, 6mm Bore, 27mm Length Coupler
  • Bore6mm
  • Coupling TypesSpecialist Coupling
  • Length27mm
  • Torque Rating0.5Nm
  • Misalignment - Angular10°
See similar products in Flexible Couplings
  • TWD962.00毎包:4 個
  • TWD704.00
Huco Specialist Coupling, 8mm Bore, 48mm Length Coupler
  • Coupling TypesSpecialist Coupling
  • Bore8mm
  • Length48mm
  • Torque Rating1.8Nm
  • Misalignment - Angular15°
See similar products in Flexible Couplings
  • TWD2,161.00
Huco Bellows Coupling, 34mm Outside Diameter, 8mm Bore, 40mm Length Coupler
  • Bore8mm
  • Coupling TypesBellows Coupling
  • Outside Diameter34mm
  • Length40mm
  • Torque Rating7.5Nm
See similar products in Flexible Couplings
  • TWD1,647.00毎包:4 個
  • TWD1,715.00
Huco Shaft Collar One Piece Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Stainless Steel
  • Shaft Diameter40mm
  • One/Two PieceOne Piece
  • MaterialStainless Steel
  • Outside Diameter60mm
  • FasteningClamp Screw
See similar products in Shaft Collars
  • TWD3,876.00
Huco Bellows Coupling, 45mm Outside Diameter, 19mm Bore, 71mm Length Coupler
  • Bore19mm
  • Coupling TypesBellows Coupling
  • Outside Diameter45mm
  • Length71mm
  • Torque Rating18Nm
See similar products in Flexible Couplings
  • TWD2,315.00
Huco Beam Coupling, 16mm Outside Diameter, 6mm Bore, 25.4mm Length Coupler
  • Bore6mm
  • Coupling TypesBeam Coupling
  • Outside Diameter16mm
  • Length25.4mm
  • Torque Rating5Nm
See similar products in Flexible Couplings
  • TWD462.00毎包:10 個
Huco Flexible Coupling Flector
  • Coupling TypesOldham Coupling
  • Torque Rating1.7Nm
  • Misalignment - Angular0.5°
  • Misalignment - Axial0.1mm
  • Misalignment - Parallel0.2mm
See similar products in Flexible Coupling Flectors
  • TWD2,089.00
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238