Sefram

Test & Measurement

正在檢視 21 - 40,共 163 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD902,231.00
Sefram DAS1700/010 Data Acquisition System, 6 Channel(s), Ethernet, USB, 1Msps, 16 bits
  • Number of Input Channels6
  • Sampling Rate1Msps
  • Resolution16 bits
  • ConnectivityEthernet, USB
  • On Board Memory500000MB
See similar products in Data Acquisition
  • TWD7,866.00
  • TWD69,157.00
  • TWD4,678.00
Sefram Network Tester RJ45, SEFRAM95
  • ClassificationCat5
  • Equipment TypeNetwork Tester
  • Connector TypeRJ45
  • ToneYes
  • Power SourceBattery
See similar products in Network Testers
  • TWD408,566.00
Sefram DAS60 Data Acquisition, 6 Channel(s), Ethernet, USB, 1Msps, 14 bit
  • Number of Input Channels6
  • Sampling Rate1Msps
  • Resolution14 bit
  • ConnectivityEthernet, USB
  • On Board Memory64000MB
See similar products in Data Acquisition
  • TWD16,706.00
Sefram 7352B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Model Number p7352B
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
  • Absolute Maximum AC Current Measurement10A ac
See similar products in Multimeters
  • TWD851.00
  • TWD19,314.00
Sefram MW9520 Cable Tracer, Cable Detection Depth 2m CAT III - 450V, Maximum Safe Working Voltage 300V
  • Display TypeLCD
  • Cable Detection Depth2m
  • Meter TypeCable Tracer
  • Safety CategoryCAT III - 450V
  • Battery Life10 h
See similar products in Cable Tracers & Fuse Finders
  • TWD4,127.00
Sefram BK312C Clamp Meter, Max Current 400A ac CAT III 600V
  • Absolute Maximum AC Current Measurement400A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Model NumberBK312C
  • Clamp Meter TypeAC Current Clamp Meter
See similar products in Clamp Meters
  • TWD1,174,602.00
Sefram DAS1700/101 Data Acquisition System, 18 Channel(s), Ethernet, USB, 1Msps, 16 bits
  • Number of Input Channels18
  • Sampling Rate1Msps
  • Resolution16 bits
  • ConnectivityEthernet, USB
  • On Board Memory500000MB
See similar products in Data Acquisition
  • TWD4,062.00
  • TWD9,682.00
Sefram GE.3421 Oscilloscope Probe, High Voltage Type, 100MHz, x100dB, BNC Connector
  • Probe TypeHigh Voltage
  • AttenuationX100dB
  • Bandwidth100MHz
  • Maximum Common Mode Input Voltage4000V
  • Connector TypeBNC
See similar products in Oscilloscope Probes
  • TWD8,817.00
Sefram Current Clamp, AC Adapter, 10A ac AC Max
  • Adapter TypeAC
  • Maximum AC Current10A ac
  • Best Accuracy1 %
  • Resolution±1.0 %
See similar products in Current Clamps
  • TWD1,337.00
Sefram SEFRAM40, LED Voltage tester, 690V ac, Continuity Check, CAT III 600V
  • Maximum Voltage690V ac
  • Continuity CheckYes
  • Safety CategoryCAT II 690V, CAT III 600 V
  • Display TypeLED
See similar products in Voltage Testers
  • TWD20,106.00
Sefram CP6220 Oscilloscope Probe, AC/DC Type, 300kHz, BNC Connector
  • Probe TypeAC/DC
  • Bandwidth300kHz
  • Maximum Common Mode Input Voltage300V
  • Connector TypeBNC
  • Model Number pCP6220
See similar products in Oscilloscope Probes
  • TWD226,976.00
  • TWD283,720.00
  • TWD44,828.00
  • TWD8,215.00
Sefram SEFRAM9835 Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • TWD2,235.00
Sefram GE.1511 Oscilloscope Probe, Passive Probe Type, 150MHz, 1:10 , BNC Connector
  • Probe TypePassive Probe
  • Attenuation1:10
  • Bandwidth150MHz
  • Maximum Common Mode Input Voltage500V
  • Connector TypeBNC
See similar products in Oscilloscope Probes
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238