Pomona

Test & Measurement

正在檢視 61 - 77,共 77 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD1,391.00
  • TWD382.00
Pomona 6744 RF Adapter, 3GHz
  • Maximum Frequency3GHz
  • Diameter12.7mm
  • Maximum SWR1.35
See similar products in RF Adapters
  • TWD8,675.00
Pomona Test Lead & Connector Kit
  • Kit ContentsExtra large alligator clip set QTY 2, Flexible test lead set with right angle and straight banana plug QTY 2, IC test probe tip adapter set QTY 2, Medium alligator clip set QTY 2., Minigrabber test clip with DMM jack set QTY 2, Minipincer test clip with DMM jack set QTY 2, Replacement modular test probe set QTY 2, Retractable tip test probe QTY 2, Spade lug adapter set QTY 2, Test lead coupler set QTY 2, 0.080 Replacement probe tip set QTY 1
See similar products in Test Lead & Connector Kits
  • TWD1,146.00
  • TWD518.00
Pomona Black Hook Clip with , 5A, 60V dc
  • Product TypeHook Clip
  • Tip TypeHook
  • ColourBlack
  • Current Rating5A
  • Voltage Rating60V dc
See similar products in Grabber & Hook Clips
  • TWD409.00
  • TWD1,528.00整套:1 個
Pomona Fixed Test Probe, 1.62mm Tip, 30 V ac, 60V dc, 4mm Socket, 3A
  • Voltage Rating30 V ac, 60V dc
  • Current Rating3A
  • ColourYellow
  • Probe Tip TypeFixed
  • Tip Size1.62mm
See similar products in Test Probes
  • TWD2,919.00
Pomona 6343 Test Probe Kit
  • Lead TypeTest Probe Kit
  • Lead Length101.09mm
  • Safety CategoryCAT II 1000 V, CAT III 1000 V
See similar products in Multimeter Leads
  • TWD1,887.00
Pomona Red Hook Clip with , 3A, 60V dc
  • Product TypeHook Clip
  • Tip TypeHook
  • ColourRed
  • Current Rating3A
  • Voltage Rating60V dc
See similar products in Grabber & Hook Clips
  • TWD1,554.00
Pomona 6601 Test Probe Kit
  • Lead TypeTest Probe Kit
  • Lead Length2mm
  • Safety CategoryCAT III 1000V, IEC 1010-2-031
See similar products in Multimeter Leads
  • TWD982.00
Pomona IC Test Clip, 8 Way, SOIC
  • Number of Ways8
  • Row Spacing0.36in
  • Contact PlatingGold
  • Package StyleSOIC
See similar products in IC Test Clips
  • TWD958.00
Pomona Male Banana Connector, 4 mm Connector, Threaded Termination, 36A, 5kV
  • GenderMale
  • Termination MethodThreaded
  • Voltage Rating5kV
  • Current Rating36A
  • Connector Size4 mm
See similar products in Banana Connectors
  • TWD1,854.00
Pomona 6342 Test Probe Kit
  • Lead TypeTest Probe Kit
  • Lead Length10mm
  • Safety CategoryCAT II 1000 V
See similar products in Multimeter Leads
  • TWD2,591.00整套:1 個
Pomona Black/Red Insulation Piercing Clip Set with Hooked Piercing Blade, 1A, 70V dc, 2mm Socket
  • Product TypeInsulation Piercing Clip Set
  • Tip TypeHooked Piercing Blade
  • ColourBlack/Red
  • Current Rating1A
  • Voltage Rating70V dc
See similar products in Grabber & Hook Clips
  • TWD1,446.00
  • TWD300.00
Pomona 30A, Black, Red Binding Post With Brass Contacts and Nickel Plated - 3.91mm Hole Diameter
  • ColourBlack, Red
  • Contact MaterialBrass
  • Contact PlatingNickel
  • Current Rating30A
  • Voltage Rating500V
See similar products in Binding Posts
  • TWD1,474.00
Pomona 15A, Black Binding Post With Brass Contacts and Nickel Plated
  • ColourBlack
  • Contact MaterialBrass
  • Contact PlatingNickel
  • Current Rating15A
  • Voltage Rating1.2kV
See similar products in Binding Posts
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238