Parker

Pneumatics & Hydraulics

CATEGORIES

正在檢視 81 - 100,共 3687 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD11,452.00毎盒:25 個
Parker Hydraulic Blanking Plug M27 Male, VSTI27X2EDCF
  • Connector AM27 Male
  • Connector A - Thread SizeM27 x 2
  • Hydraulic Fitting TypeHydraulic Blanking Plug
See similar products in Hydraulic Fittings
  • TWD4,089.00毎盒:25 個
Parker Sealing Ring 11.3mm x 4.5mm
  • Accessory TypeSealing Ring
  • Manufacturer SeriesEO
  • MaterialSteel
  • Outer Diameter11.3mm
  • Overall Length4.5mm
See similar products in Hydraulic Fitting Accessories
  • TWD9,288.00毎盒:5 個
Parker Crimped Hose Fitting 3/4 in Hose to M30, 1CE46-22-12
  • Connector A3/4 in Hose
  • Connector A - Thread Size3/4in
  • Hydraulic Fitting TypeCrimped Hose Fitting
  • Connector BM30
  • Connector B - Thread SizeM30 x 2
See similar products in Hydraulic Fittings
全新
  • TWD4,349.00毎盒:25 個
Parker Hydraulic Male Stud to M16 x 1.5 Male, GE10SMEDCF
  • Hydraulic Fitting TypeHydraulic Male Stud
  • Connector BM16 x 1.5 Male
  • Connector B - Thread SizeM16 X 1.5mm
  • MaterialSteel
  • Connector A - GenderMale
See similar products in Hydraulic Fittings
  • TWD9,988.00毎盒:5 個
Parker Hydraulic Swivel 24° Cone Male to G 1 Male, GE20SR1CFX
  • Connector A24° Cone Male
  • Hydraulic Fitting TypeHydraulic Swivel
  • Connector BG 1 Male
  • Connector B - Thread SizeG 1 A
See similar products in Hydraulic Fittings
全新
  • TWD3,631.00毎盒:5 個
Parker Hydraulic DIN Fitting
  • Hydraulic Fitting TypeHydraulic DIN Fitting
  • MaterialSteel
  • Connector A - GenderMale
  • Connector B - GenderMale
  • Maximum Operating Pressure420 bar
See similar products in Hydraulic Fittings
全新
  • TWD783.00
Parker Hydraulic Swivel 3/4 in Hose to M36 x 2 Female, 10C48-25-12
  • Connector A3/4 in Hose
  • Hydraulic Fitting TypeHydraulic Swivel
  • Connector BM36 x 2 Female
  • Connector B - Thread SizeM36 x 2in
  • MaterialSteel
See similar products in Hydraulic Fittings
  • TWD16,245.00毎盒:20 個
Parker Crimped Hose Fitting 1/2 in Hose to 24° Cone Female, 1CA48-18-8
  • Connector A1/2 in Hose
  • Connector A - Thread Size1/2in
  • Hydraulic Fitting TypeCrimped Hose Fitting
  • Connector B24° Cone Female
  • Connector B - Thread SizeM26 x 1.5
See similar products in Hydraulic Fittings
全新
  • TWD17,923.00毎盒:5 個
Parker Hydraulic DIN Fitting Tube 20
  • Connector ATube 20
  • Hydraulic Fitting TypeHydraulic DIN Fitting
  • Connector C20 mm Tube O.D.
  • MaterialSteel
  • Connector A - GenderMale
See similar products in Hydraulic Fittings
  • TWD3,842.00毎盒:50 個
  • TWD28,304.00
Parker PF11 series 0.01μm G 1/2 0bar to 12 bar Pneumatic Filter 45SCFM max with Automatic drain
  • Filtration Size0.01µm
  • Port ConnectionG 1/2
  • Drain TypeAutomatic
  • Manufacturer SeriesPF11
  • Maximum Flow Rate45SCFM
See similar products in Pneumatic Filters
  • TWD9,213.00毎盒:50 個
Parker Straight Tube to Port Male 24° DIN Cone to Male BSPP, GE08LRCF
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size8mm
  • Hydraulic Fitting TypeStraight Tube to Port
  • Connector BMale BSPP
  • Connector B - Thread Size1/4in
See similar products in Hydraulic Fittings
  • TWD233.00
Parker Blanking Plug 0.63in x 1.1in
  • Accessory TypeBlanking Plug
  • Manufacturer SeriesPNTX
  • MaterialSteel
  • Outer Diameter0.63in
  • Overall Length1.1in
See similar products in Hydraulic Fitting Accessories
全新
  • TWD14,538.00毎盒:10 個
Parker Hydraulic DIN Fitting Tube 16
  • Connector ATube 16
  • Hydraulic Fitting TypeHydraulic DIN Fitting
  • Connector C16 mm Tube O.D.
  • MaterialSteel
  • Connector A - GenderMale
See similar products in Hydraulic Fittings
  • TWD9,764.00毎盒:10 個
Parker Hydraulic Straight Compression Tube Fitting NPT 1/2, M8MSC1/2N-316
  • Connector ANPT 1/2
  • Connector A - Thread Size1/2in
  • Hydraulic Fitting TypeHydraulic Straight Compression Tube Fitting
See similar products in Hydraulic Fittings
全新
  • TWD4,069.00毎盒:2 個
Parker Hydraulic DIN Fitting
  • Hydraulic Fitting TypeHydraulic DIN Fitting
  • MaterialSteel
  • Connector A - GenderMale
  • Connector B - GenderMale
  • Maximum Operating Pressure400 bar
See similar products in Hydraulic Fittings
  • TWD7,420.00毎盒:3 個
Parker In-Line Diagnostic Fittings and Adapters
  • Accessory TypeIn-Line Diagnostic Fittings and Adapters
  • Manufacturer SeriesGMA
  • MaterialSteel
See similar products in Hydraulic Fitting Accessories
  • TWD8,457.00毎盒:20 個
Parker Hydraulic Male Stud 10 mm to 1/4 in, 6F4OMXS
  • Connector A10 mm
  • Hydraulic Fitting TypeHydraulic Male Stud
  • Connector B1/4 in
  • Connector B - Thread Size1/4-19in
See similar products in Hydraulic Fittings
  • TWD2,157.00毎盒:25 個
Parker Double Hydraulic Pipe Clamp for 30mm tube, RAPG430X
  • For Tube Outside Diameter30mm
  • Number of Tubes HeldDouble
  • Maximum Tube Outer Diameter30mm
  • Body MaterialPolypropylene
See similar products in Hydraulic Pipe Clamps
全新
  • TWD1,109.00
Parker Hydraulic Swivel 5/8 in Hose to UNF 1 1/4 Female, 1J977-10-10
  • Connector A5/8 in Hose
  • Hydraulic Fitting TypeHydraulic Swivel
  • Connector BUNF 1 1/4 Female
  • Connector B - Thread Size1-1/4in
  • MaterialSteel
See similar products in Hydraulic Fittings
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238