Parker

Pneumatics & Hydraulics

CATEGORIES

正在檢視 41 - 60,共 3687 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD5,386.00毎盒:5 個
Parker Hydraulic Straight Compression Tube Fitting 12 mm to 37° Flare Swivel Female, 8R6MXS
  • Connector A12 mm
  • Hydraulic Fitting TypeHydraulic Straight Compression Tube Fitting
  • Connector B37° Flare Swivel Female
See similar products in Hydraulic Fittings
  • TWD9,522.00毎盒:5 個
Parker 1/4 in to M20 Female, 1C948-12-4
  • Connector A1/4 in
  • Connector A - Thread Size1/4in
  • Connector BM20 Female
  • Connector B - Thread SizeM20 x 1.5
See similar products in Hydraulic Fittings
  • TWD8,188.00毎盒:3 個
Parker Hydraulic DIN Fitting 24° Cone End to 24° Cone End, ESV28LX
  • Connector A24° Cone End
  • Hydraulic Fitting TypeHydraulic DIN Fitting
  • Connector B24° Cone End
See similar products in Hydraulic Fittings
  • TWD16,378.00毎盒:10 個
Parker Hydraulic Swivel 24° Cone Male to BSPP 1/2, GAI10LR1/2CFX
  • Connector A24° Cone Male
  • Hydraulic Fitting TypeHydraulic Swivel
  • Connector BBSPP 1/2
  • Connector B - Thread Size45293in
See similar products in Hydraulic Fittings
  • TWD26,213.00毎盒:10 個
Parker Hydraulic DIN Fittings 18mm
  • Accessory TypeHydraulic DIN Fittings
  • Manufacturer SeriesEO Light
  • MaterialSteel
  • Outer Diameter18mm
See similar products in Hydraulic Fitting Accessories
  • TWD7,279.00毎盒:5 個
Parker Hydraulic Straight Compression Tube Fitting to 32 mm Male, AS28L
  • Hydraulic Fitting TypeHydraulic Straight Compression Tube Fitting
  • Connector B32 mm Male
See similar products in Hydraulic Fittings
  • TWD9,141.00
Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B
  • Control MechanismPedal
  • Connection Port ThreadG 1/4
  • Function5/2
  • Thread Size1/4in
  • Thread StandardG
See similar products in Pneumatic Manual Control Valves
  • TWD22,913.00毎盒:4 個
Parker Crimped Hose Fitting, 1CF48-42-24
  • Hydraulic Fitting TypeCrimped Hose Fitting
  • Connector B - Thread SizeM52 x 2
See similar products in Hydraulic Fittings
  • TWD28,364.00毎盒:10 個
Parker Crimped Hose Fitting 24° Cone Female, KCA47-28-16C
  • Connector A24° Cone Female
  • Hydraulic Fitting TypeCrimped Hose Fitting
See similar products in Hydraulic Fittings
  • TWD2,576.00毎盒:25 個
Parker Double Hydraulic Pipe Clamp for 38mm tube, RAP538X
  • For Tube Outside Diameter38mm
  • Number of Tubes HeldDouble
  • Maximum Tube Outer Diameter52mm
  • Body MaterialPolypropylene
See similar products in Hydraulic Pipe Clamps
  • TWD7,879.00毎盒:10 個
Parker Straight Tube to Port Male 24° DIN Cone to Male BSPP, GE10LREDOMD71
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size10mm
  • Hydraulic Fitting TypeStraight Tube to Port
  • Connector BMale BSPP
  • Connector B - Thread Size1/4in
See similar products in Hydraulic Fittings
  • TWD874.00
    /個 (每包:2個)
Parker Hydraulic Straight Threaded Adaptor G 3/4 to G 3/4 Male, 12WMK4WL4NMS
  • Connector AG 3/4
  • Hydraulic Fitting TypeHydraulic Straight Threaded Adaptor
  • Connector BG 3/4 Male
  • MaterialSteel
  • FinishZinc Plated
See similar products in Hydraulic Fittings
  • TWD8,981.00毎盒:20 個
Parker 5/16 in Hose to 9/16-18 Female, 10648-6-5
  • Connector A5/16 in Hose
  • Connector A - Thread Size5/16in
  • Connector B9/16-18 Female
  • Connector B - Thread Size9/16-18in
See similar products in Hydraulic Fittings
全新
  • TWD126,330.00毎卷:40 米
Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
  • Connector A1 in Hose
  • Inside Diameter25.4mm
  • Maximum Operating Pressure420 bar
  • Outside Diameter35.7mm
  • Inner Hose MaterialProprietary Synthetic Rubber Compound
See similar products in Hydraulic Hose Assemblies
  • TWD6,010.00
  • TWD10,183.00毎盒:10 個
Parker Hydraulic Swivel 24° Cone Male to G 1/4 Male, GE06LR1/4EDOMD71
  • Connector A24° Cone Male
  • Hydraulic Fitting TypeHydraulic Swivel
  • Connector BG 1/4 Male
  • Connector B - Thread Size45295in
See similar products in Hydraulic Fittings
  • TWD9,788.00毎盒:50 個
Parker Hydraulic Blanking Plug, VSTI8X1ORCF
  • Connector A - Thread SizeM08 x 1
  • Hydraulic Fitting TypeHydraulic Blanking Plug
See similar products in Hydraulic Fittings
全新
  • TWD2,469.00毎盒:2 個
Parker Hydraulic Male Stud to G 1-1/2, GE42LREDCF
  • Hydraulic Fitting TypeHydraulic Male Stud
  • Connector BG 1-1/2
  • Connector B - Thread SizeG 1-1/2in
  • MaterialSteel
  • Connector A - GenderMale
See similar products in Hydraulic Fittings
  • TWD6,867.00
Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max
  • Maximum Time3s
  • Minimum Time0.1s
  • Maximum Operating Temperature+60°C
  • Manufacturer SeriesPRT
  • Minimum Operating Pressure3bar
See similar products in Pneumatic Timers
  • TWD1,662.00
Parker Straight Female 37° JIC Flare No Nut to Male 37° JIC Flare, 24-20 TRTX-S
  • Connector AFemale 37° JIC Flare No Nut
  • Connector A - Thread Size1 1/2in
  • Hydraulic Fitting TypeStraight
  • Connector BMale 37° JIC Flare
  • Connector B - Thread Size1 1/4in
See similar products in Hydraulic Fittings
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238