Parker

Plumbing & Pipeline

正在檢視 41 - 60,共 78 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD8,470.00毎盒:10 個
Parker Steel Non-Return Valve Check Valve 18 mm, 20 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size18 mm, 20 mm
See similar products in Check Valves
  • TWD9,874.00毎盒:25 個
Parker Steel Non-Return Valve Check Valve 10 mm, 12 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size10 mm, 12 mm
See similar products in Check Valves
  • TWD2,483.00
Parker Stainless Steel Single Check Valve 6mm, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size6mm
  • Flow Factor Kv0.64m³/h
See similar products in Check Valves
  • TWD17,001.00
Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
  • TypeNon-Return Valve
  • Body MaterialStainless Steel
  • Maximum Working Pressure400 bar
See similar products in Check Valves
  • TWD465.00
  • TWD7,206.00毎盒:2 個
Parker Steel Non-Return Valve Check Valve, G 3/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size3/8in
  • Thread StandardG
See similar products in Check Valves
  • TWD778.00
  • TWD9,347.00
Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size1/2in
  • Connection1/2 in BSP Female
  • OperationSolenoid
See similar products in Solenoid Valves
  • TWD6,793.00
Parker Stainless Steel Needle Valve 10 mm
  • Connection10 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • TWD5,856.00毎盒:5 個
Parker Steel Non-Return Valve Check Valve, G 1/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/8in
  • Thread StandardG
See similar products in Check Valves
  • TWD9,347.00
Parker Solenoid Valve 221G6336-2995-481865C2, 2 port(s) , NC, 24 V dc, 3/8in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size3/8in
  • Connection3/8 in BSP
  • OperationSolenoid
See similar products in Solenoid Valves
  • TWD2,413.00
Parker Stainless Steel Single Check Valve 1/4in, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size1/4in
  • Flow Factor Kv0.64m³/h
See similar products in Check Valves
  • TWD1,161.00
  • TWD4,940.00
Parker Stainless Steel Needle Valve 6 mm
  • Connection6 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • TWD545.00
  • TWD10,186.00
Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Maximum Flow Rate19.64L/min
  • Filtration Level50µm
  • Connection1/2 in A-Lok
See similar products in Pump Strainers & Filters
  • TWD8,165.00毎盒:15 個
Parker Steel Non-Return Valve Check Valve 15 mm, 16 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size15 mm, 16 mm
See similar products in Check Valves
  • TWD4,963.00
Parker Stainless Steel 2 Way, Ball Valve, Compression, 1/4in
  • Type2 Way
  • Ball MaterialStainless Steel
  • Attachment TypeCompression
  • Compression Fitting Size1/4in
  • Body MaterialStainless Steel
See similar products in Ball Valves
  • TWD24,685.00毎盒:25 個
Parker Fitting, 45° Push Fit 45° Elbow 1/4in to Female M12 x 1mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction45°
  • Fitting Type45° Elbow
  • Thread Size 11/4in
  • Thread Size 2M12 x 1mm
See similar products in Brass Pipe Fittings
  • TWD4,757.00
Parker Stainless Steel Needle Valve 1/4 in
  • Connection1/4 in
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238