Murata Power Solutions

Inductors

CATEGORIES

正在檢視 41 - 60,共 398 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD15.00
    個 (以毎袋:5)
  • TWD96.90
    Each (In a Tray of 40)
Murata 3 mH Common Mode Choke, Max SRF:100MHz, 3.5A Idc, 45mΩ Rdc, 5200
  • Inductance3 mH
  • Maximum DC Current3.5A
  • Mounting TypeRadial
  • Maximum DC Resistance45mΩ
  • Length26.25mm
See similar products in Leaded Inductors
  • TWD6.00
    Each (On a Tape of 10)
  • TWD72.00
Murata 220 μH ±10% Leaded Inductor, Max SRF:2.3MHz, Q:33, 4.1A Idc, 73mΩ Rdc, 1400
  • Inductance220 μH
  • Maximum DC Current4.1A
  • Mounting TypeRadial
  • Maximum DC Resistance73mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD69.00
Murata 100 μH ±10% Leaded Inductor, Max SRF:4.6MHz, Q:24, 5.4A Idc, 46mΩ Rdc, 1400
  • Inductance100 μH
  • Maximum DC Current5.4A
  • Mounting TypeRadial
  • Maximum DC Resistance46mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD7.20
    Each (On a Tape of 10)
  • TWD9.20
    個 (在毎卷:200)
Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ Rdc, 1100R
  • Inductance47 μH
  • Maximum DC Current500mA
  • Mounting TypeRadial
  • Maximum DC Resistance540mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD9.40
    毎管:2500 個
  • TWD16.90
    個 (以毎袋:100)
Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA Idc, 11Ω Rdc, 2200R
  • Inductance3.3 mH
  • Maximum DC Current100mA
  • Mounting TypeRadial
  • Maximum DC Resistance11Ω
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD16.20
    個 (以毎袋:5)
  • TWD10.00
    個 (在毎卷:2500)
  • TWD16.60
    個 (以毎袋:5)
Murata 47 μH ±10% Leaded Inductor, Max SRF:1kHz, 1.5A Idc, 110mΩ Rdc, 1300R
  • Inductance47 μH
  • Maximum DC Current1.5A
  • Maximum DC Resistance110mΩ
  • Tolerance±10%
  • Diameter9.5mm
See similar products in Leaded Inductors
  • TWD82.00
Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A Idc, 649mΩ Rdc, 1400
  • Inductance2.2 mH
  • Maximum DC Current1.2A
  • Mounting TypeRadial
  • Maximum DC Resistance649mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD21.50
    個 (以毎盒:250)
Murata 15 μH ±20% Radial Inductor, 3A Idc, 70mΩ Rdc, 1200LRS
  • Inductance15 μH
  • Maximum DC Current3A
  • Mounting TypeRadial
  • Maximum DC Resistance70mΩ
  • Tolerance±20%
See similar products in Leaded Inductors
  • TWD17.60
    個 (在毎卷:1000)
Murata, 4600 Shielded Wire-wound SMD Inductor 3.3 μH ±30% 4.3A Idc
  • Inductance3.3 μH
  • Maximum DC Current4.3A
  • Length7.3mm
  • Depth4.55mm
  • ShieldedYes
See similar products in Surface Mount Inductors
  • TWD15.00
    個 (以毎袋:5)
  • TWD3.80
    個 (在毎卷:3000)
  • TWD15.40
    Each (On a Tape of 10)
Murata, B1047AS, 2929 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 10 μH 20% 2.9A Idc
  • Inductance10 μH
  • Maximum DC Current2.9A
  • Package/Case2929
  • Length7.3mm
  • Automotive StandardMultilayer Surface Mount Inductor
See similar products in Surface Mount Inductors
  • TWD9.20
    個 (在毎卷:200)
Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω Rdc, 1100R
  • Inductance220 μH
  • Maximum DC Current240mA
  • Mounting TypeThrough Hole
  • Maximum DC Resistance2.4Ω
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD109.00
Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A Idc, 861mΩ Rdc, 1400
  • Inductance3.3 mH
  • Maximum DC Current1.2A
  • Mounting TypeRadial
  • Maximum DC Resistance861mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238