Megger

Test & Measurement

正在檢視 21 - 40,共 144 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD20,586.00
Megger DCM300E Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 500 V
  • Absolute Maximum AC Current Measurement300A ac
  • Model NumberDCM300E
  • AC Current Measurement Resolution10µA
  • Clamp Meter TypeLeakage Clamp Meter
  • Best AC Current Accuracy±5% +5 digits
See similar products in Clamp Meters
  • TWD16,120.00
  • TWD3,338.00
  • TWD25,963.00
Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
  • Model Number pMIT430 2
  • Tester TypeInsulation Tester
  • Maximum Test Voltage1000V
  • Minimum Test Voltage10V
  • Maximum Insulation Resistance Measurement200GΩ
See similar products in Insulation Testers
  • TWD60,929.00
Megger DET4TCR2 Earth Tester, 200kΩ CAT IV 100 V
  • Absolute Maximum Resistance Measurement200kΩ
  • Best Accuracy±2% + 3 Digits
  • Measurement TypeSoil Resistance, 4 Terminal Earth Resistance
  • Display TypeLCD
  • Safety CategoryCAT IV 100 V
See similar products in Earth Testers
  • TWD19,742.00
Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V
  • Model Number pMIT300
  • Tester TypeInsulation & Continuity Tester
  • Maximum Test Voltage500V dc
  • Minimum Test Voltage250V
  • Maximum Insulation Resistance Measurement999MΩ
See similar products in Insulation Testers
  • TWD243,496.00
Megger DLRO10 Ohmmeter, 2500 Ω Max, 10μΩ Resolution, Low Resistance
  • Maximum Resistance Measurement2500 Ω
  • Resistance Measurement Resolution10µΩ
  • Measurement TypeLow Resistance
  • Battery Life1000 Tests
  • Battery Type6V
See similar products in Ohmmeters
  • TWD259,486.00
Megger TDR2050 Time Domain Reflectometers, 20000m
  • Best Accuracy±1 %
  • Maximum Range20000m
  • Resolution1 %
  • Cable TypePaired Metallic Cable
  • Maximum Pulse Width2ns
See similar products in Time Domain Reflectometers
  • TWD3,811.00
Megger 1001-975 10 A Fused Test Lead Set with Prod & Clip, For Use With MFT1731 On-Site Electrical Installation Tester
  • Accessory Type10 A Fused Test Lead Set with Prod & Clip
  • For Use WithMFT1731 On-Site Electrical Installation Tester
See similar products in Multifunction Tester Accessories
  • TWD1,729.00
  • TWD22,613.00
Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V
  • Model Number pMIT310
  • Tester TypeInsulation & Continuity Tester
  • Maximum Test Voltage1000V dc
  • Minimum Test Voltage250V
  • Maximum Insulation Resistance Measurement999MΩ
See similar products in Insulation Testers
  • TWD5,204.00
Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
  • Accessory TypeDuplex Hand Spike
  • For Use WithDLRO10HD Digital Low Resistance Ohm Meter
  • For Use With SeriesDLRO
See similar products in Electrical Test & Measurement Accessories
  • TWD86,400.00
Megger PAT410 PAT Tester, Class I, Class II Test Type
  • Tester TypePass/Fail PAT
  • Test TypeClass I, Class II
  • Testing MethodAutomatic, Manual
  • DownloadYes
  • Flash TestYes
See similar products in PAT Testers
  • TWD206,526.00
Megger TDR2010 Time Domain Reflectometers, 20000m
  • Best Accuracy±1 %
  • Maximum Range20000m
  • Resolution1 %
  • Cable TypePaired Metallic Cable
  • Maximum Pulse Width2ns
See similar products in Time Domain Reflectometers
  • TWD760.00
  • TWD35,727.00
Megger Test Adapter Kit for Electric Vehicle Charging Stations 1013-576 Type 1 & 2 Connector
  • Charging ModeMode 2
  • Connector TypeType 1 & 2
  • Operating Temperature Range0 → +40 °C
  • Weight583g
  • Dimensions H x W x D180 x 86 x 240mm
See similar products in EV Charger Test Adapters
  • TWD2,544.00
  • TWD38,007.00
Megger MIT481 Insulation Tester, 50V Min, 500V Max, 200GΩ Max, CAT IV
  • Model Number pMIT481
  • Tester TypeInsulation Tester
  • Minimum Test Voltage50V
  • Maximum Test Voltage500V
  • Maximum Insulation Resistance Measurement200GΩ
See similar products in Insulation Testers
  • TWD1,931.00
  • TWD143,832.00
Megger Handheld Ohmmeter, 3.2 Ω Max, 100mΩ Resolution, Low Resistance
  • Maximum Resistance Measurement3.2 Ω
  • Resistance Measurement Resolution100mΩ
  • Measurement TypeLow Resistance
  • Battery Life1000 Tests
  • Battery TypeHR6 NiMH
See similar products in Ohmmeters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238