Legrand

Connectors

正在檢視 321 - 340,共 443 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD12,322.00
Legrand IP44 3P + N + E Power Connector Plug, Rated At 63A, 380 → 415 V
  • Current Rating63A
  • Plug/SocketPlug
  • Pole Format3P + N + E
  • Voltage Rating380 → 415 V
  • IP RatingIP44
See similar products in Industrial Power Connectors
  • TWD3,167.00
Legrand Male RJ45 Socket, Surface Mount, 076533
  • GenderMale
  • Ethernet Connector TypeRJ45 Connector
  • Mounting TypeSurface Mount
See similar products in Ethernet Connectors
  • TWD502.00
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
  • Current Rating32A
  • Plug/SocketSocket
  • Pole Format2P + E
  • Voltage Rating230 V
  • Mounting TypeCable Mount
See similar products in Industrial Power Connectors
  • TWD3,743.00毎盒:1000 個
  • TWD1,245.00毎盒:50 個
  • TWD6,367.00毎盒:5 個
  • TWD1,984.00毎盒:20 個
  • TWD7,418.00
Legrand 3P + N + E Socket Socket, Rated At 32A, 380 → 415 V
  • Current Rating32A
  • Plug/SocketSocket
  • Pole Format3P + N + E
  • Voltage Rating380 → 415 V
See similar products in Industrial Power Connectors
  • TWD1,626.00
Legrand 6-Contact Female Interface Module, Screw Terminal Connector
  • GenderFemale
  • Wire Size10 → 25 mm2
  • Number of Contacts6
  • Connector TypeScrew Terminal
See similar products in Interface Modules
  • TWD10,442.00毎盒:10 個
  • TWD17,056.00
  • TWD458.00
Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black
  • Number of Ways4
  • Termination MethodScrew Down
  • Housing MaterialPC
  • IP RatingIP20
  • Current Rating80A
See similar products in Distribution Blocks
  • TWD115.40
    /個 (每包:5個)
Legrand 371 Series Blue DIN Rail Terminal Block, 10mm², Single-Level, Screw Termination
  • ColourBlue
  • Number of LevelsSingle
  • Series371
  • American Wire Gauge6AWG
  • Termination MethodScrew
See similar products in DIN Rail Terminal Blocks
  • TWD5,817.00
  • TWD103.80
    /個 (每包:5個)
Legrand 372 Series Blue Feed Through Terminal Block, Spring Clamp Termination
  • ColourBlue
  • American Wire Gauge12AWG
  • Series372
  • Termination MethodSpring Clamp
  • Current Rating20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A
See similar products in DIN Rail Terminal Blocks
  • TWD11,441.00
Legrand 14-Contact Female Interface Module, Screw Terminal Connector
  • GenderFemale
  • Wire Size35 → 70 mm2
  • Number of Contacts14
  • Connector TypeScrew Terminal
See similar products in Interface Modules
  • TWD9,184.00
  • TWD638.00
Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
  • Current Rating32A
  • Plug/SocketSocket
  • Pole Format2P + E
  • Voltage Rating230 V
  • Mounting TypePanel Mount
See similar products in Industrial Power Connectors
  • TWD216.20
    /個 (每包:5個)
Legrand 371 Series Grey Feed Through Terminal Block, Double-Level, Screw Termination
  • ColourGrey
  • Number of LevelsDouble
  • American Wire Gauge10AWG
  • Series371
  • Termination MethodScrew
See similar products in DIN Rail Terminal Blocks
  • TWD1,385.00毎盒:20 個
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238