Honeywell

Switches

正在檢視 201 - 220,共 792 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD403.00
  • TWD5,416.00
Honeywell Toggle Switch, Bushing Mount, On-Off-On, 4PDT, Screw Terminal, 125V ac
  • Contact Configuration4PDT
  • Switch OperationOn-Off-On
  • Contact Current Rating20 A
  • Mounting TypeBushing
  • Terminal TypeScrew
See similar products in Toggle Switches
全新
  • TWD520.00
  • TWD96.70
    個 (以毎袋:10)
Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40
  • Actuator TypePin Plunger
  • Contact Current Rating5 A
  • Contact ConfigurationSP-CO
  • IP RatingIP40
  • Operating Force0.15 N
See similar products in Micro Switches
  • TWD6,268.00
  • TWD2,644.00
Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max
  • Actuator TypeRoller Lever
  • Pole and Throw ConfigurationSPDT 1NO/1NC
  • Normal State ConfigurationNO/NC
  • IP RatingIP66
  • Maximum Current10A
See similar products in Limit Switches
  • TWD1,947.00
Honeywell Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT
  • Switch OperationMomentary
  • IlluminatedNo
  • Panel Cut Out Diameter6.5mm
  • Mounting TypePanel Mount
  • Push Button ColourSilver
See similar products in Push Button Switches
  • TWD986.00
Honeywell BZ Series Roller Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 1A Max
  • Actuator TypeRoller Lever
  • Pole and Throw ConfigurationSPDT
  • Maximum Current1A
  • Housing MaterialPlastic
  • Maximum AC Voltage125V
See similar products in Limit Switches
  • TWD266.00
    個 (以毎盒:1000)
Honeywell Lever Micro Switch, Solder Terminal, 6 A, SP-CO, IP00
  • Actuator TypeLever
  • Terminal TypeSolder
  • Contact Current Rating6 A
  • Contact ConfigurationSP-CO
  • IP RatingIP00
See similar products in Micro Switches
  • TWD2,835.00
Honeywell Toggle Switch, Bushing Mount, DPDT, Screw Terminal, 125V ac
  • Contact ConfigurationDPDT
  • Contact Current Rating20 A
  • Mounting TypeBushing
  • Terminal TypeScrew
  • IlluminatedNo
See similar products in Toggle Switches
  • TWD2,535.00
Honeywell GLD Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max
  • Actuator TypePlunger
  • Pole and Throw ConfigurationSPDT 1NO/1NC
  • Normal State ConfigurationNO/NC
  • IP RatingIP66
  • Maximum Current10A
See similar products in Limit Switches
  • TWD1,519.00
Honeywell Toggle Switch, Panel Mount, (On)-Off, DPST, Solder Terminal, 28V dc
  • Contact ConfigurationDPST
  • Switch Operation(On)-Off
  • Contact Current Rating5 A
  • Mounting TypePanel Mount
  • Terminal TypeSolder
See similar products in Toggle Switches
  • TWD12,047.00
Honeywell HDLS Series Limit Switch, 2NO/2NC, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
  • Pole and Throw ConfigurationDPDT
  • Normal State Configuration2NO/2NC
  • Maximum Current10A
  • Housing MaterialDie Cast Zinc
  • Maximum AC Voltage600V
See similar products in Limit Switches
  • TWD914.00
Honeywell Push Button Switch, Momentary, Panel Mount, SPDT, 24V
  • Switch OperationMomentary
  • IlluminatedNo
  • Mounting TypePanel Mount
  • Contact ConfigurationSPDT
  • Voltage Rating24V
See similar products in Push Button Switches
  • TWD9,998.00
Honeywell GSS Series Plunger Limit Switch, 2NO/2NC, IP67, 4P, Metal Housing, 600V ac ac Max, 3A Max
  • Actuator TypePlunger
  • Pole and Throw Configuration4P
  • Normal State Configuration2NO/2NC
  • IP RatingIP67
  • Maximum Current3A
See similar products in Limit Switches
  • TWD8,964.00
Honeywell GLB Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
  • Actuator TypeRod
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current10A
See similar products in Limit Switches
  • TWD10,284.00
Honeywell 24CE Series Roller Plunger Limit Switch, NC, IP67, SPST, Die Cast Zinc Housing, 240V ac Max, 100mA Max
  • Actuator TypeRoller Plunger
  • Pole and Throw ConfigurationSPST
  • Normal State ConfigurationNC
  • IP RatingIP67
  • Maximum Current100mA
See similar products in Limit Switches
  • TWD56,336.00毎盒:20 個
Honeywell Toggle Switch, Bushing Mount, SPST, Screw Terminal, 125V ac
  • Contact ConfigurationSPST
  • Contact Current Rating20 A
  • Mounting TypeBushing
  • Terminal TypeScrew
  • IlluminatedNo
See similar products in Toggle Switches
  • TWD5,909.00
Honeywell 14CE, 914CE Series Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP66, IP67, IP68
  • Maximum Current5A
  • Housing MaterialDie Cast Zinc
See similar products in Limit Switches
  • TWD979.00
Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at +35°C, +186°C Max, NC, Automatic Reset
  • Minimum Temperature0°C
  • Maximum Temperature+186°C
  • Opening Temperature+50°C
  • Thermostat TypeBi-Metallic
  • Closing Temperature+35°C
See similar products in Thermostatic Switches
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238