EPCOS

Surge Protection Components

CATEGORIES

Surge Protection Components
正在檢視 121 - 140,共 875 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD5.40
    個 (在毎卷:3000)
EPCOS Thermistor, 2.2kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
  • SeriesB574**V2
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant10s
  • Resistance @ 25 °C2.2 kΩ
  • Tolerance±5%
See similar products in Thermistor ICs
  • TWD12.30
    個 (在毎卷:500)
EPCOS, AdvanceD-MP Metal Oxide Varistor 285pF 50A, Clamping 775V, Varistor 470V
  • Varistor Voltage470V
  • Maximum AC Voltage Rating300V
  • Maximum DC Voltage Rating385V
  • Clamping Voltage775V
  • Clamping Current50A
See similar products in Varistors
  • TWD32.40
    個 (以毎袋:200)
EPCOS, AdvancedD Metal Oxide Varistor 1.85nF 500A, Clamping 1240V, Varistor 750V, 20 mm
  • Varistor Voltage750V
  • Maximum AC Voltage Rating460V
  • Maximum DC Voltage Rating615V
  • Clamping Voltage1240V
  • Clamping Current500A
See similar products in Varistors
  • TWD88.00
EPCOS, A71-H45X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
  • SeriesA71-H45X
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current15kA
  • DC Spark Over Voltage2500V
  • Impulse Spark Over Voltage5800V
See similar products in Gas Discharge Tubes
  • TWD42.90
    個 (以毎袋:200)
EPCOS Thermistor, 7Ω Resistance, NTC Type, 31 x 7mm
  • SeriesB57127P0***M301
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant200s
  • Resistance @ 25 °C7 Ω
  • Tolerance±20%
See similar products in Thermistor ICs
  • TWD51.00
EPCOS Thermistor, 47kΩ Resistance, NTC Type
  • SeriesB57045K
  • Temperature Coefficient TypeNTC
  • Thermal Coefficient4.7%/°C
  • Thermal Time Constant75s
  • Resistance @ 25 °C47 kΩ
See similar products in Thermistor ICs
  • TWD34.70
    個 (以毎盒:500)
EPCOS Thermistor, 6Ω Resistance, PTC Type, 17.5 x 5mm
  • SeriesB598**
  • Temperature Coefficient TypePTC
  • Resistance @ 25 °C6 Ω
  • Tolerance±25%
  • Depth5mm
See similar products in Thermistor ICs
  • TWD20.20
    個 (以毎袋:250)
Epcos, Standard Metal Oxide Varistor 1.34nF 100A, Clamping 340V, Varistor 205V
  • Varistor Voltage205V
  • Maximum AC Voltage Rating130V
  • Maximum DC Voltage Rating170V
  • Clamping Voltage340V
  • Clamping Current100A
See similar products in Varistors
  • TWD131.80
    個 (以毎袋:5)
EPCOS, S25 Varistor 780pF 150A, Clamping 1650V, Varistor 1000V
  • Varistor Voltage1000V
  • Maximum AC Voltage Rating620V
  • Maximum DC Voltage Rating825V
  • Clamping Voltage1650V
  • Clamping Current150A
See similar products in Varistors
  • TWD19.40
    /個 (每包:10個)
EPCOS Varistor 3A, Clamping 110 V, 230 V
  • Clamping Voltage110 V, 230 V
  • Clamping Current3A
See similar products in Varistors
  • TWD29.00
    /個 (每包:5個)
EPCOS Thermistor, 60Ω Resistance, NTC Type, 15 x 7 x 22mm
  • SeriesB57237S0M0
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant90s
  • Resistance @ 25 °C60 Ω
  • Tolerance±20%
See similar products in Thermistor ICs
  • TWD54.10
    個 (以毎袋:100)
EPCOS, EHV 600V 25kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current25kA
  • DC Spark Over Voltage600V
  • Impulse Spark Over Voltage950 V, 1100V
See similar products in Gas Discharge Tubes
  • TWD12.30
    個 (以毎盒:2000)
EPCOS Thermistor, 22kΩ Resistance, NTC Type, 5.5 x 2mm
  • SeriesB57164K
  • Temperature Coefficient TypeNTC
  • Thermal Coefficient4.6%/°C
  • Thermal Time Constant20s
  • Resistance @ 25 °C22 kΩ
See similar products in Thermistor ICs
  • TWD29.60
    /個 (每包:5個)
EPCOS, Standard Metal Oxide Varistor 3.8nF 100A, Clamping 135V, Varistor 82V
  • Varistor Voltage82V
  • Maximum AC Voltage Rating50V
  • Maximum DC Voltage Rating65V
  • Clamping Voltage135V
  • Clamping Current100A
See similar products in Varistors
  • TWD15.30
    Each (On a Tape of 10)
EPCOS Varistor 1.8A
  • Maximum AC Voltage Rating110 Vac, 230 Vac
  • Clamping Current1.8A
See similar products in Varistors
  • TWD146.40
    個 (以毎盒:400)
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 22 x 19.2mm
  • SeriesB58100
  • Temperature Coefficient TypeNTC
  • Thermal Coefficient4.4%/°C
  • Resistance @ 25 °C10 kΩ
  • Tolerance±3.6%
See similar products in Thermistor ICs
  • TWD14.80
    /個 (每包:5個)
EPCOS, Standard Metal Oxide Varistor 175pF 25A, Clamping 1025V, Varistor 620V
  • Varistor Voltage620V
  • Maximum AC Voltage Rating385V
  • Maximum DC Voltage Rating505V
  • Clamping Voltage1025V
  • Clamping Current25A
See similar products in Varistors
  • TWD66.30
    個 (以毎盒:1000)
EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1.3 x 2.2mm
  • SeriesB57550G1
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant7s
  • Resistance @ 25 °C10 kΩ
  • Tolerance±1%
See similar products in Thermistor ICs
  • TWD19.60
    個 (在毎卷:1000)
EPCOS, Standard Varistor 430pF 200A, Clamping 120V, Varistor 120V, 4032
  • Varistor Voltage120V
  • Maximum AC Voltage Rating75V
  • Maximum DC Voltage Rating100V
  • Clamping Voltage120V
  • Clamping Current200A
See similar products in Varistors
  • TWD12.00
    個 (以毎袋:20)
EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V
  • Varistor Voltage68V
  • Maximum AC Voltage Rating40V
  • Maximum DC Voltage Rating56V
  • Clamping Voltage135V
  • Clamping Current5A
See similar products in Varistors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238