EPCOS

Inductors

CATEGORIES

正在檢視 21 - 40,共 662 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD9.40
    /個 (每包:10個)
  • TWD7.60
    /個 (每包:10個)
EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35, 55mA Idc, 78Ω Rdc, BC
  • Inductance4.7 mH
  • Maximum DC Current55mA
  • Mounting TypeAxial
  • Maximum DC Resistance78Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD16.20
    /個 (每包:5個)
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60, 200mA Idc, 3.8Ω Rdc, LBC
  • Inductance1 mH
  • Maximum DC Current200mA
  • Mounting TypeAxial
  • Maximum DC Resistance3.8Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD45.00
  • TWD4.40
    個 (在毎卷:5000)
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
  • Inductance330 μH
  • Maximum DC Current190mA
  • Mounting TypeAxial
  • Maximum DC Resistance6.4Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD36.20
    Each (On a Tape of 5)
  • TWD64.00
    個 (以毎盒:400)
EPCOS 2.7 mH ±30% Ferrite Power Line Choke, 4A Idc, 60mΩ Rdc 250 V ac, B82723A
  • Inductance2.7 mH
  • Maximum DC Current4A
  • Mounting TypeRadial
  • Maximum DC Resistance60mΩ
  • Tolerance±30%
See similar products in Leaded Inductors
  • TWD67.70
    個 (以毎袋:3)
EPCOS 330 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U
  • Inductance330 μH
  • Maximum DC Current2.6A
  • Mounting TypeRadial
  • Maximum DC Resistance60mΩ
  • Tolerance-30 → +50%
See similar products in Leaded Inductors
  • TWD39.60
    /個 (每包:5個)
  • TWD12.40
    個 (在毎卷:2500)
  • TWD7.80
    個 (在毎卷:2000)
EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Ferrite Core 180mA Idc Q:15
  • Inductance68 μH
  • Maximum DC Current180mA
  • Package/Case1210 (3225M)
  • Length3.2mm
  • Automotive StandardAEC-Q200
See similar products in Surface Mount Inductors
  • TWD17.20
    個 (以毎袋:10)
EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 860mA Idc, 700mΩ Rdc, HLBC
  • Inductance100 μH
  • Maximum DC Current860mA
  • Mounting TypeAxial
  • Maximum DC Resistance700mΩ
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD13.50
    /個 (每包:10個)
  • TWD48.20
    個 (以毎盒:576)
EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 300mA Idc, 6.6Ω Rdc 250 V ac, B82731T
  • Inductance100 mH
  • Maximum DC Current300mA
  • Mounting TypeRadial
  • Maximum DC Resistance6.6Ω
  • Tolerance-30 → +50%
See similar products in Leaded Inductors
  • TWD29.40
    個 (在毎卷:1500)
  • TWD43.00
  • TWD24.40
    個 (在毎卷:750)
  • TWD9.10
    個 (在毎卷:1250)
EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:30, 510mA Idc, 1.9Ω Rdc, HLBC
  • Inductance470 μH
  • Maximum DC Current510mA
  • Mounting TypeAxial
  • Maximum DC Resistance1.9Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD6.30
    個 (在毎卷:2000)
  • TWD18.70
    個 (以毎袋:10)
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 120mA Idc, 9Ω Rdc, LBC
  • Inductance2.2 mH
  • Maximum DC Current120mA
  • Mounting TypeAxial
  • Maximum DC Resistance
  • Tolerance±5%
See similar products in Leaded Inductors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238