EPCOS

Passive Components

正在檢視 101 - 120,共 3908 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD884.90
    個 (以毎盒:24)
EPCOS, B84113H 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
  • Maximum Current Rating6A
  • Maximum Voltage Rating250 V ac/dc
  • Mounting TypeChassis Mount
  • Termination StyleTab
  • Number of Phases1
See similar products in Power Line Filters
  • TWD90.80
    個 (以毎袋:220)
EPCOS B32674 Polypropylene Capacitor PP, 630 V dc, 800 V dc, ±10%, 3.3μF, Through Hole
  • Capacitance3.3 µF
  • Voltage630 V dc, 800 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32674
See similar products in Film Capacitors
  • TWD113.40
    個 (以毎袋:420)
EPCOS B32774 Polypropylene Capacitor PP, 450V dc, ±10%, 10μF, Through Hole
  • Capacitance10 µF
  • Voltage450 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32774
See similar products in Film Capacitors
  • TWD528.00
EPCOS 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43305A9108M000
  • Capacitance1000 µF
  • Voltage400 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions35 (Dia.) x 50mm
See similar products in Aluminium Capacitors
  • TWD29.60
    /個 (每包:5個)
EPCOS, Standard Metal Oxide Varistor 1.55nF 100A, Clamping 395V, Varistor 240V
  • Varistor Voltage240V
  • Maximum AC Voltage Rating150V
  • Maximum DC Voltage Rating200V
  • Clamping Voltage395V
  • Clamping Current100A
See similar products in Varistors
  • TWD117.00
EPCOS 27 mH ±30% Ferrite Power Line Choke, 1A Idc, 750mΩ Rdc 250 V ac, B82721A
  • Inductance27 mH
  • Maximum DC Current1A
  • Mounting TypeRadial
  • Maximum DC Resistance750mΩ
  • Tolerance±30%
See similar products in Leaded Inductors
  • TWD253.00
EPCOS 15000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41252A6159M000
  • Capacitance15000 µF
  • Voltage50 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions35 (Dia.) x 50mm
See similar products in Aluminium Capacitors
  • TWD1,670.80
    個 (以毎袋:36)
EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41560A9109M
  • Capacitance10000 µF
  • Voltage100 V dc
  • Mounting TypeScrew Terminal
  • TechnologyAluminium Electrolytic
  • Dimensions51.6 (Dia.) x 105.7mm
See similar products in Aluminium Capacitors
  • TWD40.00
EPCOS Thermistor, 9.4Ω Resistance, PTC Type, 9 x 3.5 x 12.5mm
  • SeriesB599
  • Temperature Coefficient TypePTC
  • Thermal Time Constant2s
  • Resistance @ 25 °C9.4 Ω
  • Tolerance±25%
See similar products in Thermistor ICs
  • TWD80.00
EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current20kA
  • DC Spark Over Voltage90V
  • Impulse Spark Over Voltage450 V, 550V
See similar products in Gas Discharge Tubes
  • TWD21.10
    個 (以毎盒:500)
EPCOS Thermistor, 9.4Ω Resistance, PTC Type, 9 x 3.5 x 12.5mm
  • SeriesB599*0
  • Temperature Coefficient TypePTC
  • Thermal Time Constant2s
  • Resistance @ 25 °C9.4 Ω
  • Tolerance±25%
See similar products in Thermistor ICs
  • TWD7.30
    /個 (每包:10個)
EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70, 370mA Idc, 1.7Ω Rdc, BC
  • Inductance100 μH
  • Maximum DC Current370mA
  • Mounting TypeAxial
  • Maximum DC Resistance1.7Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD2,008.00
EPCOS 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9229M000
  • Capacitance22000 µF
  • Voltage100 V dc
  • Mounting TypeScrew Terminal
  • TechnologyAluminium Electrolytic
  • Dimensions64.3 (Dia.) x 105.7mm
See similar products in Aluminium Capacitors
  • TWD40.40
    個 (以毎袋:200)
EPCOS Thermistor, 2Ω Resistance, NTC Type, 31 x 7mm
  • SeriesB57127P0***M301
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant200s
  • Resistance @ 25 °C2 Ω
  • Tolerance±20%
See similar products in Thermistor ICs
  • TWD21.70
    /個 (每包:10個)
EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 68nF, Through Hole
  • Capacitance68 nF
  • Voltage630 V dc
  • Mounting TypeThrough Hole
  • Tolerance5%
  • SeriesB32642B
See similar products in Film Capacitors
  • TWD23.50
    個 (以毎盒:720)
EPCOS B32653 Polypropylene Film Capacitor, 1.6kV dc, 10%, 10nF, Through Hole
  • Capacitance10 nF
  • Voltage1.6 kV dc
  • Mounting TypeThrough Hole
  • Tolerance10%
  • SeriesB32653
See similar products in Film Capacitors
  • TWD729.70
    個 (以毎盒:36)
EPCOS 47000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - B41458B7479M000
  • Capacitance47000 µF
  • Voltage40 V dc
  • Mounting TypeStud Mount
  • TechnologyAluminium Electrolytic
  • Dimensions51.6 (Dia.) x 80.7mm
See similar products in Aluminium Capacitors
  • TWD6.60
    個 (以毎袋:1500)
EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
  • Capacitance1 µF
  • Voltage40 V ac, 63 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32529
See similar products in Film Capacitors
  • TWD31.00
EPCOS B32652 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±10%, 220nF, Through Hole
  • Capacitance220 nF
  • Voltage250 V ac, 630 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32652
See similar products in Film Capacitors
  • TWD194.10
    個 (以毎盒:130)
EPCOS 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000
  • Capacitance220 µF
  • Voltage500 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions25 (Dia.) x 55mm
See similar products in Aluminium Capacitors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238