EPCOS

Passive Components

正在檢視 121 - 140,共 3908 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD1,923.00
EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M000
  • Capacitance33000 µF
  • Voltage63 V dc
  • Mounting TypeScrew Terminal
  • TechnologyAluminium Electrolytic
  • Dimensions64.3 x 105.7mm
See similar products in Aluminium Capacitors
  • TWD4.90
    個 (在毎卷:3000)
EPCOS, CT Multilayer Varistor 700pF 1A, Clamping 19V, Varistor 8V, 0805 (2012M)
  • Varistor Voltage8V
  • Maximum AC Voltage Rating4V
  • Maximum DC Voltage Rating5.5V
  • Clamping Voltage19V
  • Clamping Current1A
See similar products in Varistors
  • TWD821.10
    個 (以毎盒:60)
EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43508A5687M000
  • Capacitance680 µF
  • Voltage450 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions35 (Dia.) x 55mm
See similar products in Aluminium Capacitors
  • TWD5.50
    /個 (每包:10個)
EPCOS Ferrite Ring Ferrite Core, 10.8 (Dia.) x 4.75mm
  • TypeFerrite Core
  • Dimensions10.8 (Dia.) x 4.75mm
  • MaterialN30
  • Diameter10.8mm
  • Height4.75mm
See similar products in Ferrite Rings
  • TWD49.40
    個 (以毎盒:100)
EPCOS, EHV 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current10kA
  • DC Spark Over Voltage350V
  • Impulse Spark Over Voltage750 V, 800V
See similar products in Gas Discharge Tubes
  • TWD50.00
EPCOS, EHV 90V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current5kA
  • DC Spark Over Voltage90V
  • Impulse Spark Over Voltage500 V, 600V
See similar products in Gas Discharge Tubes
  • TWD28.60
    /個 (每包:5個)
EPCOS, CU Varistor 1.4nF 2.5A, Clamping 77V, Varistor 39V, 4032 (10280M)
  • Varistor Voltage39V
  • Maximum AC Voltage Rating25V
  • Maximum DC Voltage Rating31V
  • Clamping Voltage77V
  • Clamping Current2.5A
See similar products in Varistors
  • TWD27.20
    /個 (每包:10個)
EPCOS B32642B Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole
  • Capacitance100 nF
  • Voltage630 V dc
  • Mounting TypeThrough Hole
  • Tolerance5%
  • SeriesB32642B
See similar products in Film Capacitors
  • TWD1,578.70
    個 (以毎盒:25)
EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8339M000
  • Capacitance33000 µF
  • Voltage63 V dc
  • Mounting TypeScrew Terminal
  • TechnologyAluminium Electrolytic
  • Dimensions64.3 x 105.7mm
See similar products in Aluminium Capacitors
  • TWD93.00
EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole
  • Capacitance4.7 µF
  • Voltage305 V ac
  • Mounting TypeThrough Hole
  • Tolerance±20%
  • SeriesB32924C
See similar products in Film Capacitors
  • TWD6.20
    個 (以毎袋:1000)
EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±10%, 220nF, Through Hole
  • Capacitance220 nF
  • Voltage305 V ac
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32922C
See similar products in Film Capacitors
  • TWD73.00
EPCOS, EHV 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current10kA
  • DC Spark Over Voltage350V
  • Impulse Spark Over Voltage750 V, 800V
See similar products in Gas Discharge Tubes
  • TWD192.90
    個 (以毎袋:60)
EPCOS 15000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41252A6159M000
  • Capacitance15000 µF
  • Voltage50 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions35 (Dia.) x 50mm
See similar products in Aluminium Capacitors
  • TWD20.20
    個 (在毎卷:250)
EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 455V, Varistor 270V
  • Varistor Voltage270V
  • Maximum AC Voltage Rating175V
  • Maximum DC Voltage Rating225V
  • Clamping Voltage455V
  • Clamping Current100A
See similar products in Varistors
  • TWD483.20
    個 (以毎盒:60)
EPCOS 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43305A9108M000
  • Capacitance1000 µF
  • Voltage400 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions35 (Dia.) x 50mm
See similar products in Aluminium Capacitors
  • TWD34.00
EPCOS Thermistor, 10Ω Resistance, NTC Type, 15 x 7mm
  • SeriesB57237S0
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant90s
  • Resistance @ 25 °C10 Ω
  • Tolerance±20%
See similar products in Thermistor ICs
  • TWD12.30
    個 (以毎盒:2000)
EPCOS Thermistor, 470Ω Resistance, NTC Type, 5.5 x 2mm
  • SeriesB57164K
  • Temperature Coefficient TypeNTC
  • Thermal Coefficient3.8%/°C
  • Thermal Time Constant20s
  • Resistance @ 25 °C470 Ω
See similar products in Thermistor ICs
  • TWD6.20
    個 (以毎袋:1500)
EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole
  • Capacitance1 µF
  • Voltage63 V dc
  • Mounting TypeThrough Hole
  • Tolerance±5%
  • SeriesB32529
See similar products in Film Capacitors
  • TWD4.40
    個 (在毎卷:5000)
EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70, 370mA Idc, 1.7Ω Rdc, BC
  • Inductance100 μH
  • Maximum DC Current370mA
  • Mounting TypeAxial
  • Maximum DC Resistance1.7Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • TWD11.40
    個 (以毎袋:500)
EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 220nF, Through Hole
  • Capacitance220 nF
  • Voltage305 V ac
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB3293
See similar products in Film Capacitors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238