EPCOS

Passive Components

正在檢視 181 - 200,共 3908 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD955.90
    個 (以毎盒:32)
EPCOS, B84111A 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase
  • Maximum Current Rating10A
  • Maximum Voltage Rating250 V ac/dc
  • Mounting TypeFlange Mount
  • Termination StyleTab
  • Number of Phases1
See similar products in Power Line Filters
  • TWD326.90
    個 (以毎盒:49)
EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 20μF, Stud Mount
  • Capacitance20 µF
  • Voltage450 V ac
  • Mounting TypeStud Mount
  • Tolerance±5%
  • SeriesB32332
See similar products in Film Capacitors
  • TWD28.70
    個 (以毎袋:200)
EPCOS B32562 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF, Through Hole
  • Capacitance1 µF
  • Voltage200 V ac, 400 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32562
See similar products in Film Capacitors
  • TWD1,896.10
    個 (以毎袋:25)
EPCOS 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41456B9229M000
  • Capacitance22000 µF
  • Voltage100 V dc
  • Mounting TypeScrew Terminal
  • TechnologyAluminium Electrolytic
  • Dimensions64.3 (Dia.) x 105.7mm
See similar products in Aluminium Capacitors
  • TWD15.30
    個 (以毎盒:500)
EPCOS Thermistor, 10Ω Resistance, NTC Type, 13 x 6 x 20mm
  • SeriesB57211P0***M3*1
  • Temperature Coefficient TypeNTC
  • Thermal Time Constant70s
  • Resistance @ 25 °C10 Ω
  • Tolerance±20%
See similar products in Thermistor ICs
  • TWD49.40
    個 (以毎盒:100)
EPCOS, EHV 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
  • SeriesEHV
  • Suppressor Type2 Electrode Arrester
  • Maximum Surge Current10kA
  • DC Spark Over Voltage350V
  • Impulse Spark Over Voltage750 V, 800V
See similar products in Gas Discharge Tubes
  • TWD52.00
  • TWD181.00
EPCOS B32774 Polypropylene Capacitor PP, 450V dc, ±10%, 10μF, Through Hole
  • Capacitance10 µF
  • Voltage450 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32774
See similar products in Film Capacitors
  • TWD65.60
    個 (以毎盒:320)
EPCOS 27 mH ±30% Ferrite Power Line Choke, 1A Idc, 750mΩ Rdc 250 V ac, B82723J
  • Inductance27 mH
  • Maximum DC Current1A
  • Mounting TypeRadial
  • Maximum DC Resistance750mΩ
  • Tolerance±30%
See similar products in Leaded Inductors
  • TWD8.00
    個 (以毎盒:1000)
EPCOS B32522 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 330nF, Through Hole
  • Capacitance330 nF
  • Voltage160 V ac, 250 V dc
  • Mounting TypeThrough Hole
  • Tolerance±10%
  • SeriesB32522
See similar products in Film Capacitors
  • TWD7,526.00
EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
  • Maximum Current Rating36A
  • Maximum Voltage Rating440 V ac
  • Mounting TypeFlange Mount
  • Termination StyleScrew
  • Number of Phases3
See similar products in Power Line Filters
  • TWD6.20
    個 (以毎袋:1500)
EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole
  • Capacitance1 µF
  • Voltage63 V dc
  • Mounting TypeThrough Hole
  • Tolerance±5%
  • SeriesB32529
See similar products in Film Capacitors
  • TWD16.70
    個 (以毎盒:2000)
EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 17.2 x 8.5 x 7.3mm
  • TypeToroid Core
  • Dimensions17.2 x 8.5 x 7.3mm
  • ApplicationAutomotive Electronics, EMC Components, General Electronics
  • MaterialT38
  • Height7.3mm
See similar products in Ferrite Rings
  • TWD1,914.10
    個 (以毎盒:16)
EPCOS, B84112G 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
  • Maximum Current Rating36A
  • Maximum Voltage Rating250 V ac/dc
  • Mounting TypeChassis Mount
  • Termination StyleScrew
  • Number of Phases1
See similar products in Power Line Filters
  • TWD4,469.00
EPCOS Power Factor Correction Capacitor (PFC) 3 x 69.1μF 15kvar 18kvar 3
  • kvar 50Hz15kvar
  • Capacitance3 x 69.1µF
  • Dielectric MaterialPolypropylene
  • Maximum Operating Temperature+60°C
  • Voltage480V ac
See similar products in Power Factor Correction Capacitors
  • TWD289.00
EPCOS 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43305B5397M000
  • Capacitance390 µF
  • Voltage450 V dc
  • Mounting TypeSnap-In
  • TechnologyAluminium Electrolytic
  • Dimensions30 (Dia.) x 40mm
See similar products in Aluminium Capacitors
  • TWD5.80
    /個 (每包:25個)
EPCOS B32529 Polyester Film Capacitor, 250V dc, ±5%, 2.2nF, Through Hole
  • Capacitance2.2 nF
  • Voltage250 V dc
  • Mounting TypeThrough Hole
  • Tolerance±5%
  • SeriesB32529
See similar products in Film Capacitors
  • TWD7.80
    個 (在毎卷:2000)
EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Ferrite Core 180mA Idc Q:15
  • Inductance68 μH
  • Maximum DC Current180mA
  • Package/Case1210 (3225M)
  • Length3.2mm
  • Automotive StandardAEC-Q200
See similar products in Surface Mount Inductors
  • TWD29.70
    個 (以毎盒:540)
EPCOS B32653 Polypropylene Film Capacitor, 400V dc, 5%, 680nF, Through Hole
  • Capacitance680 nF
  • Voltage400 V dc
  • Mounting TypeThrough Hole
  • Tolerance5%
  • SeriesB32653
See similar products in Film Capacitors
  • TWD7.80
    個 (以毎盒:4000)
EPCOS Ferrite Ring Ferrite Core, For: General Electronics, 6.3 x 3.8 x 2.5mm
  • TypeFerrite Core
  • Dimensions6.3 x 3.8 x 2.5mm
  • ApplicationGeneral Electronics
  • MaterialN30
  • Diameter6.3mm
See similar products in Ferrite Rings
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238