Bourns

Passive Components

正在檢視 401 - 420,共 5856 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD9.00
    /個 (每包:25個)
Bourns, ZVHT Varistor 570pF 3A, Clamping 110V, Varistor 68V, 1210 (3225M)
  • Varistor Voltage68V
  • Maximum AC Voltage Rating40V
  • Maximum DC Voltage Rating56V
  • Clamping Voltage110V
  • Clamping Current3A
See similar products in Varistors
  • TWD43.80
    個 (以毎袋:5)
  • TWD2.40
    個 (在毎卷:3000)
  • TWD9.30
    個 (在毎卷:1000)
  • TWD35.00
50kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
  • Maximum Resistance50 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns1
  • OrientationSide Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD17.80
    個 (在毎卷:400)
  • TWD47.40
    /個 (每包:5個)
Bourns, 2095 1400V 8kA, Axial 2 Electrode Gas Discharge Tube
  • Series2095
  • Suppressor Type2 Electrode Gas Discharge Tube
  • Maximum Surge Current8kA
  • DC Spark Over Voltage1400V
  • Impulse Spark Over Voltage2200V
See similar products in Gas Discharge Tubes
  • TWD48.00
100Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
  • Maximum Resistance100 Ω
  • Mounting TypeThrough Hole
  • Number of Turns1
  • OrientationSide Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD60.50
    毎管:50 個
20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
  • Maximum Resistance20 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationTop Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD987.00
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
  • Potentiometer TypeRotary
  • Maximum Resistance1 kΩ
  • Number of Gangs1
  • Number of Turns5
  • Power Rating1.5W
See similar products in Potentiometers
  • TWD77.20
    毎管:50 個
100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
  • Maximum Resistance100 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationTop Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD2.60
    Each (On a Tape of 10)
Bourns 49.9Ω Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
  • Resistance49.9 Ω
  • Number of Resistors4
  • Resistor TypeArray
  • Package/Case1206 (3216M)
  • Power Rating0.25W
See similar products in Resistor Arrays
  • TWD5.40
    個 (在毎卷:2000)
  • TWD20.90
    個 (在毎卷:800)
Bourns, Cut Tape Wire-wound SMD Inductor 560 nH 25A Idc
  • Inductance560 nH
  • Maximum DC Current25A
  • Package/CaseCut Tape
  • Length8.8mm
  • Depth3.8mm
See similar products in Surface Mount Inductors
  • TWD139.00
    /個 (每包:5個)
20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
  • Maximum Resistance20 kΩ
  • Mounting TypeSurface Mount
  • Number of Turns12
  • OrientationTop Adjust
  • Power Rating0.25W
See similar products in Trimmer Potentiometers
  • TWD4.00
    /個 (每包:50個)
Bourns, CAY10 15kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex
  • Resistance15 kΩ
  • Resistor TypeArray
  • Number of Resistors4
  • Package/Case0804 (2010M)
  • Power Rating0.125W
See similar products in Resistor Arrays
  • TWD7.80
    /個 (每包:10個)
Bourns, SRP2512A Shielded Wire-wound SMD Inductor 4.7 μH ±20% Shielded 1.55A Idc Q:39
  • Inductance4.7 μH
  • Maximum DC Current1.55A
  • Length2.5mm
  • Automotive StandardAEC-Q200
  • Depth2mm
See similar products in Surface Mount Inductors
  • TWD88.30
    個 (以毎袋:36)
Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
  • Inductance47 μH
  • Maximum DC Current10.7A
  • Mounting TypeRadial
  • Maximum DC Resistance16mΩ
  • Tolerance±15%
See similar products in Leaded Inductors
  • TWD21.30
    /個 (每包:10個)
Bourns, DV Varistor 220pF 10A, Clamping 395V, Varistor 240V, 4032
  • Varistor Voltage240V
  • Maximum AC Voltage Rating150V
  • Maximum DC Voltage Rating150V
  • Clamping Voltage395V
  • Clamping Current10A
See similar products in Varistors
  • TWD0.30
    Each (On a Tape of 500)
Bourns, 1206 (3216M) Thick Film Resistor 1% 250mW - CR1206-FX-1502ELF
  • TechnologyThick Film
  • Package/Case1206 (3216M)
  • Tolerance1%
  • Power Rating250mW
See similar products in Surface Mount Resistors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238