Bourns

Passive Components

正在檢視 381 - 400,共 5856 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD0.20
    /個 (每包:50個)
Bourns 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-J/-000ELF
  • Resistance0 Ω
  • TechnologyThick Film
  • Package/Case0603 (1608M)
  • Tolerance±5%
  • Power Rating0.1W
See similar products in Surface Mount Resistors
  • TWD75.00
5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
  • Maximum Resistance5 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationTop Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD75.00
5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
  • Maximum Resistance5 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationSide Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD5,695.00
Bourns, 1500 Surge Protector 360 V dc Maximum Voltage Rating 3kA Maximum Surge Current Grounded Ethernet Protector
  • Suppressor TypeGrounded Ethernet Protector
  • Maximum Voltage Rating360 V dc
  • Mounting TypeWall Mount
  • Maximum Surge Current3kA
  • Series1500
See similar products in Surge Suppressor Units
  • TWD44.80
    毎管:20 個
Bourns, 4300R 4.7kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole
  • Resistance4.7 kΩ
  • Resistor TypeNetwork
  • Number of Resistors9
  • Package/CaseSIP
  • Power Rating1.25W
See similar products in Resistor Arrays
  • TWD45.70
    個 (以毎袋:75)
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
  • Pulses Per Revolution24
  • Shaft StyleFlat
  • Shaft Diameter6 mm
  • Encoder ReadingIncremental
  • Encoder SignalDigital Square Wave
See similar products in Mechanical Rotary Encoders
  • TWD91.40
    毎管:50 個
250kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299
  • Maximum Resistance250 kΩ
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationSide Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD8.50
    /個 (每包:25個)
Bourns, ZVHT Varistor 400pF 1A, Clamping 90V, Varistor 56V, 1206 (3216M)
  • Varistor Voltage56V
  • Maximum AC Voltage Rating35V
  • Maximum DC Voltage Rating45V
  • Clamping Voltage90V
  • Clamping Current1A
See similar products in Varistors
  • TWD11.00
    /個 (每包:5個)
  • TWD9.90
    Each (On a Tape of 10)
Bourns, ZV Varistor 3nF 5A, Clamping 54V, Varistor 33V, 1812 (4532M)
  • Varistor Voltage33V
  • Maximum AC Voltage Rating20V
  • Maximum DC Voltage Rating26V
  • Clamping Voltage54V
  • Clamping Current5A
See similar products in Varistors
  • TWD6.30
    /個 (每包:25個)
  • TWD0.20
    個 (在毎卷:5000)
Bourns, 1206 (3216M) Thick Film Resistor 1% 250mW - CR1206-FX-1502ELF
  • TechnologyThick Film
  • Package/Case1206 (3216M)
  • Tolerance1%
  • Power Rating250mW
See similar products in Surface Mount Resistors
  • TWD42.90
    個 (以毎袋:75)
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
  • Pulses Per Revolution24
  • Shaft StyleKnurl
  • Shaft Diameter6 mm
  • Encoder ReadingIncremental
  • Encoder SignalDigital Square Wave
See similar products in Mechanical Rotary Encoders
  • TWD101.80
    毎管:50 個
50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299P
  • Maximum Resistance50 Ω
  • Mounting TypeThrough Hole
  • Number of Turns25
  • OrientationSide Adjust
  • Power Rating0.5W
See similar products in Trimmer Potentiometers
  • TWD12.30
    個 (以毎袋:10)
  • TWD7.80
    個 (以毎袋:10)
Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:16MHz, Q:20, 1.1A Idc, 70mΩ Rdc, RLB
  • Inductance10 μH
  • Maximum DC Current1.1A
  • Mounting TypeRadial
  • Maximum DC Resistance70mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • TWD0.90
    個 (在毎卷:5000)
Bourns 49.9Ω Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
  • Resistance49.9 Ω
  • Resistor TypeArray
  • Number of Resistors4
  • Package/Case1206 (3216M)
  • Power Rating0.25W
See similar products in Resistor Arrays
  • TWD12.20
    個 (在毎卷:1000)
  • TWD12.30
    個 (以毎袋:10)
Bourns 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRE2512-FZ-R002E-2
  • Resistance2 mΩ
  • TechnologyMetal Strip
  • Package/Case2512 (6432M)
  • Tolerance±1%
  • Power Rating2W
See similar products in Surface Mount Resistors
  • TWD13.90
    個 (在毎卷:2000)
Bourns, DV Varistor 220pF 10A, Clamping 395V, Varistor 240V, 4032
  • Varistor Voltage240V
  • Maximum AC Voltage Rating150V
  • Maximum DC Voltage Rating150V
  • Clamping Voltage395V
  • Clamping Current10A
See similar products in Varistors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238