Bourns

Fuses & Circuit Breakers

正在檢視 461 - 480,共 585 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD11.70
    個 (在毎卷:3000)
Bourns 1.25A Resettable Fuse, 33V
  • Trip Current2.5A
  • Voltage Rating33 V
  • Time to Trip2s
  • Hold Current1.25 A
  • Maximum Current40 A
See similar products in Resettable Fuses
全新
  • TWD8,182.00
Bourns Surge Protector, 50kA, 0.4kV, DIN Rail Mount
  • Device TypeSurge Protector
  • Voltage Protection Rating0.4kV
  • Maximum Surge Current50kA
  • Series1420A
  • Mounting StyleDIN Rail
See similar products in Surge Protection Devices
  • TWD666.90
    Each (In a Tray of 50)
Bourns 20A F Ceramic Cartridge Fuse, 38mm
  • Current Rating20 A
  • Fuse Size38mm
  • Fuse SpeedF
  • Voltage Rating600 V ac/dc
  • Body MaterialCeramic
See similar products in Cartridge Fuses
  • TWD17.60
    /個 (每包:10個)
Bourns 0.06A Resettable Fuse, 220V
  • Trip Current150mA
  • Voltage Rating220 V
  • Time to Trip0.25s
  • Hold Current0.06 A
  • Maximum Current0.9 A
See similar products in Resettable Fuses
  • TWD33.80
    /個 (每包:10個)
Bourns Thermal Fuse +77°C 50 A, 28V
  • Functioning Temperature+77°C
  • Holding Temperature+25°C
  • Maximum Current50 A
  • Voltage Rating28 V
  • Lead OrientationAxial
See similar products in Thermal Fuses
  • TWD13.00
    /個 (每包:10個)
Bourns 0.25A Resettable Fuse, 240V ac
  • Trip Current560mA
  • Voltage Rating240 V ac
  • Time to Trip18.5s
  • Hold Current0.25 A
  • Maximum Current3.5 A
See similar products in Resettable Fuses
  • TWD690.00
Bourns 12A F Ceramic Cartridge Fuse, 38mm
  • Current Rating12 A
  • Fuse Size38mm
  • Fuse SpeedF
  • Voltage Rating600 V ac/dc
  • Body MaterialCeramic
See similar products in Cartridge Fuses
  • TWD688.00
Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
  • Current Rating20 A
  • Fuse Size10 x 38mm
  • Voltage Rating1000 V dc
  • Body MaterialCeramic
See similar products in Cartridge Fuses
  • TWD13.20
    /個 (每包:10個)
Bourns SMD Non Resettable Fuse 7A, 24V dc
  • Current Rating7 A
  • Voltage Rating24 V dc
  • Fuse SpeedT
  • Body MaterialCeramic
  • Body Length3.1mm
See similar products in Non Resettable Fuses
  • TWD17.80
    個 (在毎卷:2000)
Bourns 0.5A Resettable Fuse, 30V
  • Trip Current2.5A
  • Voltage Rating30 V
  • Time to Trip0.1s
  • Hold Current0.5 A
  • Maximum Current40 A
See similar products in Resettable Fuses
  • TWD18.20
    /個 (每包:10個)
Bourns 3A Resettable Fuse, 16V
  • Trip Current5.1A
  • Voltage Rating16 V
  • Time to Trip1s
  • Hold Current3 A
  • Maximum Current100 A
See similar products in Resettable Fuses
  • TWD24.10
    Each (On a Tape of 10)
Bourns Surface Mount Fuse 2A, 65V dc
  • Current Rating2 A
  • Voltage Rating65 V dc
  • Fuse SpeedT
  • Body MaterialCeramic
See similar products in Non Resettable Fuses
全新
  • TWD5,237.00
Bourns Single, Three Phase Surge Protector, 50kA, 1.8kV, DIN Rail Mount
  • Device TypeSurge Protector
  • Voltage Protection Rating1.8kV
  • Maximum Surge Current50kA
  • Series1250A
  • Electrical PhaseSingle, Three
See similar products in Surge Protection Devices
  • TWD688.00
Bourns 25A F Ceramic Cartridge Fuse, 38mm
  • Current Rating25 A
  • Fuse Size38mm
  • Fuse SpeedF
  • Voltage Rating1 kV dc
  • Body MaterialCeramic
See similar products in Cartridge Fuses
  • TWD35.30
    /個 (每包:10個)
Bourns Thermal Fuse +82°C 40 A, 28V
  • Functioning Temperature+82°C
  • Holding Temperature+25°C
  • Maximum Current40 A
  • Voltage Rating28 V
  • Lead OrientationAxial
See similar products in Thermal Fuses
  • TWD47.20
    Each (On a Tape of 10)
Bourns 3.3A Resettable Fuse, 24V
  • Trip Current5.5A
  • Voltage Rating24 V
  • Time to Trip15s
  • Hold Current3.3 A
  • Maximum Current40 A
See similar products in Resettable Fuses
  • TWD501.00
    個 (以毎盒:80)
Bourns 100A Tag Fuse, 38mm, 500V ac, 24.1mm
  • Current Rating100 A
  • Fuse Size38mm
  • Voltage Rating500 V ac
  • Fuse StandardAR
  • Fixing Centres24.1mm
See similar products in Tag Fuses
  • TWD38.90
    Each (On a Tape of 10)
Bourns Non Resettable Fuse 250mA, 125V ac
  • Current Rating250 mA
  • Voltage Rating125 V ac
  • Fuse SpeedFP
  • Body MaterialCeramic
  • Body Length6.1mm
See similar products in Non Resettable Fuses
  • TWD20.80
    個 (以毎袋:5000)
Bourns Thermal Fuse +85°C 50 A, 28V
  • Functioning Temperature+85°C
  • Holding Temperature+25°C
  • Maximum Current50 A
  • Voltage Rating28 V
  • Lead OrientationAxial
See similar products in Thermal Fuses
  • TWD32.50
    /個 (每包:10個)
Bourns Thermal Fuse +82°C 60 A, 28V
  • Functioning Temperature+82°C
  • Holding Temperature+25°C
  • Maximum Current60 A
  • Voltage Rating28 V
  • Lead OrientationAxial
See similar products in Thermal Fuses
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238