Fluke

Multimeters & Accessories

正在檢視 41 - 60,共 118 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • TWD1,743.00
Fluke TL222 Silicone Test Lead Set, CAT III, CAT IV, 10A
  • Lead TypeSilicone Test Lead Set
  • Product TypeTest leads
  • Connector TypeBanana Plug
  • FusedNo
  • Lead Length1.5m
See similar products in Multimeter Leads
  • TWD1,938.00
Fluke TL71-1 Test Lead Kit, CAT III, CAT IV, 10A
  • Lead TypeTest Lead Kit
  • Connector TypeRight Angle
  • Lead Length1.5m
  • Current Rating10A
  • Safety Category Voltage1000V
See similar products in Multimeter Leads
  • TWD7,343.00
Fluke 113 Handheld Digital Multimeter, True RMS, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p113
  • Display TypeDigital
  • Functions MeasuredAC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance
  • Absolute Maximum DC Voltage Measurement600V dc
See similar products in Multimeters
  • TWD6,581.00
Fluke Fluke TL80A-1 Electronic Test Lead Kit, CAT II, 3A
  • Lead TypeElectronic Test Lead Kit
  • Connector TypeCrocodile Clip
  • Lead Length1m
  • Current Rating3 A, 5A
  • Safety Category Voltage300V
See similar products in Multimeter Leads
  • TWD428.00
Fluke I400E Current Clamp, AC Adapter, Voltage Output
  • Adapter TypeAC
  • Best Accuracy2.5 %
  • Resolution1 mV/A
  • Maximum Conductor Size19.04mm
  • Safety CategoryCAT III 600V
See similar products in Current Clamps
  • TWD34,607.00
Fluke 88V/A Multimeter Kit
  • Model Number88V/A
  • ApplicationAutomotive
  • Kit ContentsAutomotive Backprobe Pins x 2, Case - C800, CD-ROM, Crocodile Clips - AC285 Long Reach, Holster, Insulation Piercing Probe, Magnetic Meter Hanger - TPAK ToolPak Kit, RPM 80 Inductive RPM, Test Leads - TL224 SureGrip Silicone, Test Probes - TP220, 9V Battery, 80BK Temperature Probe, 88V Multimeter
  • Dimensions52 x 98 x 201mm
See similar products in Multimeter Kits
  • TWD33,330.00
Fluke i3000S Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output
  • Adapter TypeAC, Rogowski Coil
  • Maximum AC Current3kA ac
  • Best Accuracy±1 %
  • Maximum Conductor Size178mm
  • Safety CategoryCAT III 600V
See similar products in Current Clamps
  • TWD579.00
Fluke Multimeter Fuse, 125mA, 250V
  • Accessory TypeFuse
  • For Use With715 Series
  • Current125mA
  • Voltage250V
  • Model Number p686527
See similar products in Multimeter Fuses
  • TWD10,450.00
Fluke TLK282-1 Automotive Test Lead Kit
  • Lead TypeAutomotive Test Lead Kit
  • Connector TypeCrocodile Clip, Hook Clip, Piercing Clip
See similar products in Multimeter Leads
  • TWD2,144.00
Fluke TL27 Test Lead Kit, CAT III, CAT IV, 10A
  • Lead TypeTest Lead Kit
  • Connector TypeShrouded
  • Lead Length1.5m
  • Current Rating10A
  • Safety Category Voltage600V, 1000 V
See similar products in Multimeter Leads
  • TWD17,397.00
Fluke Flukeview Multimeter Software for Use with 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287
  • For Use With45 Series, 53II B Series, 54II B Series, 87IV Series, 89IV Series, 180 Series, 287 Series, 289 Series, 568 IR, 789 Series, 975 Series, 983 Series, 1550 Series, 1652C Series, 1653 Series, 1653B Series, 8808A Series, 8845A Series, 8846A Series
  • Minimum Software RequirementWindows 2000, Windows 7, Windows Vista, Windows XP
  • Minimum System RequirementHard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, USB Port
  • Software NameFlukeview
  • Media IncludedYes
See similar products in Multimeter Software
  • TWD14,638.00
Fluke 117 Multimeter Kit
  • Model Number117
  • ApplicationElectrical maintenance
  • Kit ContentsMultimeter, Proving Unit, Test Leads
  • Dimensions167 x 84 x 46mm
See similar products in Multimeter Kits
  • TWD8,558.00
Fluke TLK-220 Test Lead Kit
  • Lead TypeTest Lead Kit
  • Connector TypeRight Angle to Straight
  • FusedNo
See similar products in Multimeter Leads
  • TWD277.00
Fluke Multimeter Fuse, 440mA, 1000V, 10.3 (Dia.) x 35mm, 10.3mm
  • Accessory TypeFuse
  • For Use WithSeries III
  • Current440mA
  • Voltage1000V
  • Breaking Capacity10kA
See similar products in Multimeter Fuses
  • RS庫存編號
    201-0251
  • Brand
    Fluke
  • 製造零件編號
    FUSE-440MA/1000V B1
  • TWD9,657.00
Fluke Current Probe
  • Safety CategoryCAT III 1000 V, CAT IV 600V
See similar products in Current Clamps
  • TWD237.00
Fluke Smart Magnetic Pendant
  • Accessory TypeSmart Magnetic Pendant
  • For Use WithFluke 101, Fluke 106, Fluke 107
See similar products in Multimeter Accessories
  • TWD2,667.00
Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series
  • Accessory TypeSoft Multimeter Carrying Case
  • For Use WithCNX and Fluke CONNECT Series
See similar products in Multimeter Cases
  • TWD52,738.00
Fluke Fluke 279 FC Handheld Digital Multimeter, True RMS, 2.5kA ac Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number pFluke 279 FC
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum AC Current Measurement2.5kA ac
See similar products in Multimeters
  • TWD6,912.00
Fluke FTPL-1 Fused Test Probe Lead, CAT III, CAT IV, 10A
  • Lead TypeTest Probe Lead
  • Connector TypeRight Angle, Straight
  • FusedYes
  • Lead Length1.5m
  • Current Rating10A
See similar products in Multimeter Leads
  • TWD1,708.00毎批:3 個
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
0800 088 238