MOXA 2 Port PC/104 20 Pin Box Header Serial Board

小計(1 件)*

TWD16,634.00

(不含稅)

TWD17,465.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年4月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,634.00

* 參考價格

RS庫存編號:
634-971
製造零件編號:
CA-132I-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Bus Type

PC/104

Product Type

Serial Board

Communication Interface

Serial

Number of Ports

2

Operating System

Linux, Windows, DOS, Windows 2008 R2/2012/2012 R2/2016/2019, Windows 95/98/ME/NT/2000, Windows XP, FreeBSD 4, QNX 4

Connection Port

20 Pin Box Header

Maximum Baud Rate

921.6kbps

FIFO Size

64bit

Standards/Approvals

IEC 61000-4-6, WEEE, IEC 60068-2-14, IEC 61000-4-3, Telcordia (Bellcore), IEC 61000-4-8, IEC 60068-2-2, CISPR 32, GB, IEC 60068-2-3, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-5, CRoHS, IEC 61000-4-4, IEC 60068-2-1, IEC 61000-4-2, EN 55032/24, RoHS

COO (Country of Origin):
TW
The Moxa Europe Modules are reliable high-performance multiport serial communication solutions featuring 2 RS-422/485 ports, designed for use with PC/104 CPU boards that support the PC/104 expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support ensures compatibility with a wide range of industrial and embedded applications.

921.6 kbps maximum baud rate for fast data transmission

On-chip software flow control

Onboard Tx and Rx LED indicators for each port

Supports RS-485 ADDC® (Automatic Data Direction Control)

Supports Windows CE 5.0/6.0 and Windows XP Embedded operating systems

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。