MOXA 4 Port PC/104 40 Pin Box Header RS232 Serial Board
- RS庫存編號:
- 634-970
- 製造零件編號:
- CA-104-T
- 製造商:
- MOXA
小計(1 件)*
TWD10,022.00
(不含稅)
TWD10,523.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年4月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,022.00 |
* 參考價格
- RS庫存編號:
- 634-970
- 製造零件編號:
- CA-104-T
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Bus Type | PC/104 | |
| Product Type | Serial Board | |
| Communication Interface | RS232 | |
| Number of Ports | 4 | |
| Operating System | Windows XP, Linux, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2/2016/2019, FreeBSD 4, DOS, QNX 4, Windows | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | 40 Pin Box Header | |
| FIFO Size | 64bit | |
| Standards/Approvals | CRoHS, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, Telcordia (Bellcore), IEC 60068-2-6, RoHS, GB, FCC Part 15B Class A, IEC 61000-4-2, IEC 60068-2-3, CISPR 32, IEC 60068-2-2, IEC 61000-4-5, EN 55032/24, WEEE, IEC 60068-2-14, IEC 60068-2-1, IEC 61000-4-3 | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Bus Type PC/104 | ||
Product Type Serial Board | ||
Communication Interface RS232 | ||
Number of Ports 4 | ||
Operating System Windows XP, Linux, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2/2016/2019, FreeBSD 4, DOS, QNX 4, Windows | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port 40 Pin Box Header | ||
FIFO Size 64bit | ||
Standards/Approvals CRoHS, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, Telcordia (Bellcore), IEC 60068-2-6, RoHS, GB, FCC Part 15B Class A, IEC 61000-4-2, IEC 60068-2-3, CISPR 32, IEC 60068-2-2, IEC 61000-4-5, EN 55032/24, WEEE, IEC 60068-2-14, IEC 60068-2-1, IEC 61000-4-3 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modules are reliable high-performance multiport serial communication solutions featuring 4 RS-232 ports, designed for use with PC/104 CPU boards that support the PC/104 expansion interface. Optional DB9 and DB25 connection cables are available for easy integration with serial devices. With versatile driver support, these modules are suitable for a wide range of industrial and embedded applications.
921.6 kbps maximum baud rate for fast data transmission
On-chip software flow control
IRQ and I/O settings are jumper and DIP switch selectable
Onboard Tx and Rx LED indicators for each port
Supports Windows CE 5.0/6.0 and Windows XP Embedded operating systems
相關連結
- MOXA 2 Port PC/104 20 Pin Box Header Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
- StarTech.com 8 Port PCIe RS232 Serial Board
- StarTech.com 2 Port PCIe RS232 Serial Board
- StarTech.com 2 Port PCIe RS485 RS422 Serial Card
- MOXA 2 Port Mini PCI Express DB9 Male Serial Board
- MOXA 4 Port Mini PCI Express DB9 Male Serial Board