MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board

小計(1 件)*

TWD8,292.00

(不含稅)

TWD8,706.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,292.00

* 參考價格

RS庫存編號:
634-987
製造零件編號:
CP-102N-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

RS232

Number of Ports

2

Operating System

Linux, Windows

Connection Port

2 x DB9 Male

Maximum Baud Rate

921.6kbps

FIFO Size

128bit

Standards/Approvals

RoHS, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, CRoHS, FCC Part 15B Class A, EN 55032/35, WEEE

COO (Country of Origin):
TW
The Moxa Europe Multiport serial board is designed for industrial automation systems and industrial PC manufacturers, offering compatibility with any Mini PCI Express slot. Operating on a 3.3 VDC power supply, it supports a wide range of host systems from DIN-rail PCs to standard-sized PCs. It's preferred choice for industrial automation engineers and system integrators, with support for both Windows and Linux operating systems. It features four RS-232 serial ports with a high-speed baud rate of up to 921.6 kbps and provides full-modem control signals for broad peripheral compatibility. Additionally, it includes 1 kV line-to-line surge protection and 2.5 kV isolation in the I model, ensuring robust performance in demanding industrial environments.

Mini PCIe interface support

921.6 kbps maximum baud rate for fast data transmission

Drivers provided for a broad selection of operating systems, including windows and Linux

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。