MOXA 4 Port Mini PCI Express DB9 Male Serial Board

小計(1 件)*

TWD18,544.00

(不含稅)

TWD19,471.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,544.00

* 參考價格

RS庫存編號:
634-991
製造零件編號:
CP-114N-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

Serial

Number of Ports

4

Operating System

Linux, Windows

Maximum Baud Rate

921.6kbps

Connection Port

DB9 Male

FIFO Size

128bit

Standards/Approvals

IEC 61000-4-8, IEC 61000-4-4, CISPR 32, WEEE, IEC 61000-4-6, IEC 61000-4-3, EN 55032/35, IEC 61000-4-5, FCC Part 15B Class A, RoHS, CRoHS, IEC 61000-4-2, Telcordia (Bellcore) Standard TR/SR

COO (Country of Origin):
TW
The Moxa Europe Mini PCI Express multiport serial board designed for various applications including industrial automation systems and industrial PC manufacturers. Compatible with any Mini PCI Express slot, it operates on a 3.3 VDC power supply, allowing integration with a wide range of host computers from DIN-rail PCs to standard-sized PCs. Favoured by industrial automation engineers and system integrators, it supports Windows and Linux operating systems. It features four RS-232/422/485 serial ports with high-speed baud rates up to 921.6 kbps and provides full-modem control signals for broad peripheral compatibility. Additionally, the board includes 1 kV line-to-line surge protection, ensuring reliable performance in demanding industrial environments.

Mini PCIe interface support

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Drivers provided for a broad selection of operating systems, including windows and Linux

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。