MOXA 4 Port 32-bit Universal PCI DB44 Female Serial Board
- RS庫存編號:
- 634-995
- 製造零件編號:
- CP-134U w/o Cable
- 製造商:
- MOXA
小計(1 件)*
TWD12,410.00
(不含稅)
TWD13,030.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,410.00 |
* 參考價格
- RS庫存編號:
- 634-995
- 製造零件編號:
- CP-134U w/o Cable
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Serial Board | |
| Bus Type | 32-bit Universal PCI | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Linux, UNIX, Windows | |
| Connection Port | DB44 Female | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 128bit | |
| Standards/Approvals | RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, EN 55032/35, IEC 61000-4-2, IEC 61000-4-3, Telcordia SR332, WEEE | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Serial Board | ||
Bus Type 32-bit Universal PCI | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Linux, UNIX, Windows | ||
Connection Port DB44 Female | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 128bit | ||
Standards/Approvals RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, EN 55032/35, IEC 61000-4-2, IEC 61000-4-3, Telcordia SR332, WEEE | ||
- COO (Country of Origin):
- TW
The Moxa Europe 4-port universal PCI boards are designed for industrial automation applications that require a long-distance, multipoint, PC-based data acquisition solution.
Over 700 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
ADDC provides automatic data direction control for RS-485 signals
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, including windows, Linux, and UNIX
相關連結
- MOXA 4 Port 32-bit Universal PCI DB44 Female Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male Serial Board
- MOXA 4 Port Mini PCI Express DB9 Male Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS485 Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Brainboxes 4 Port Universal PCI DB9 Connector 9 Pin Male RS232 Serial Card