Parker Air Regulator - 16 bar, 7820 00 13, G 7820
- RS庫存編號:
- 836-936
- 製造零件編號:
- 7820 00 13
- 製造商:
- Parker
N
小計(1 件)*
TWD7,799.00
(不含稅)
TWD8,188.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,799.00 |
* 參考價格
- RS庫存編號:
- 836-936
- 製造零件編號:
- 7820 00 13
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | 7820 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Model Number | 7820 00 13 | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series 7820 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Model Number 7820 00 13 | ||
- COO (Country of Origin):
- IT
The Parker stainless steel flow control regulator designed to effectively manage the speed of cylinder rods and gas flow in demanding environments. It ensures optimal performance under mechanical and chemical constraints.
Robust construction ensures reliability in corrosive environments
Excellent mechanical and chemical resistance maintains product integrity
100% leak-tested during production for guaranteed performance
Smooth external surfaces facilitate cleaning, ensuring hygiene
相關連結
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 40 bar G 7822
- Parker G 1/2 Pneumatic Regulator - 20 bar 142SCFM, G P
- PREVOST Air Regulator 15 bar, ATU R10100