Parker Air Regulator - 16 bar, 7820 00 17, G 7820
- RS庫存編號:
- 836-934
- 製造零件編號:
- 7820 00 17
- 製造商:
- Parker
N
小計(1 件)*
TWD14,226.00
(不含稅)
TWD14,937.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,226.00 |
* 參考價格
- RS庫存編號:
- 836-934
- 製造零件編號:
- 7820 00 17
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | 7820 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Model Number | 7820 00 17 | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series 7820 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Model Number 7820 00 17 | ||
- COO (Country of Origin):
- IT
The Parker flow regulator designed to control the speed of cylinder rods and gas flow in demanding mechanical and chemical environments. It ensures optimal performance while maintaining safety in sensitive applications.
Robust and suitable for corrosive environments
Excellent mechanical and chemical resistance
100% leak-tested during production
Optimised design with smooth external surfaces for easy cleaning
相關連結
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 40 bar G 7822
- Parker G 1/2 Pneumatic Regulator - 20 bar 142SCFM, G P
- PREVOST Air Regulator 15 bar, ATU R10100