Parker Air Regulator - 40 bar, 7822 00 17, G 7822
- RS庫存編號:
- 836-932
- 製造零件編號:
- 7822 00 17
- 製造商:
- Parker
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD14,872.00
(不含稅)
TWD15,615.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,872.00 |
* 參考價格
- RS庫存編號:
- 836-932
- 製造零件編號:
- 7822 00 17
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | 7822 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 40 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Model Number | 7822 00 17 | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series 7822 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 40 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Model Number 7822 00 17 | ||
- COO (Country of Origin):
- IT
The Parker stainless steel flow regulator designed to effectively manage the speed of a cylinder rod and regulate gas flow, particularly in challenging mechanical and chemical environments.
Robust construction suitable for corrosive environments
Excellent mechanical and chemical resistance ensures longevity
Each unit undergoes 100% leak testing during production
Optimised design features smooth surfaces for easier cleaning
相關連結
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 40 bar G 7822
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker Air Regulator - 16 bar G 7820
- Parker G 1/2 Pneumatic Regulator - 20 bar 142SCFM, G P
- PREVOST Air Regulator 15 bar, ATU R10100