Parker Air Regulator - 16 bar, 7820 00 21, G 7820

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD14,872.00

(不含稅)

TWD15,615.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,872.00

* 參考價格

RS庫存編號:
836-935
製造零件編號:
7820 00 21
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Air Regulator

Connection Thread Standard

G

Series

7820

Body Material

Stainless Steel

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Model Number

7820 00 21

COO (Country of Origin):
IT
The Parker flow regulator controls the speed of cylinder rods and regulates gas flow in demanding environments. Its design ensures reliability, even in highly mechanical or chemically harsh situations.

Robust construction suited for corrosive environments

Optimised design with smooth surfaces for easy cleaning

100% leak-tested during production for consistent performance

Provides accurate and easy adjustments for precise control

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。