Parker Air Regulator - 40 bar, 7822 00 21, G 7822

N

小計(1 件)*

TWD15,262.00

(不含稅)

TWD16,025.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD15,262.00

* 參考價格

RS庫存編號:
836-927
製造零件編號:
7822 00 21
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Air Regulator

Connection Thread Standard

G

Series

7822

Body Material

Stainless Steel

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Model Number

7822 00 21

COO (Country of Origin):
IT
The Parker stainless steel flow control regulator designed to effectively manage the speed of a cylinder rod and gas flow, specifically in demanding mechanical and chemical environments.

Robust design suitable for corrosive conditions

100% leak-tested during production for reliability

Optimised with smooth surfaces for easy cleaning

Compatible with food environments to prevent contamination

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。