WAGO 741 Series PCB Connector, 10-Contact, 7.62 mm Pitch, 1 Row, 741-410

小計(1 盒,共 15 件)*

TWD29,272.00

(不含稅)

TWD30,735.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD29,272.00TWD1,951.467

* 參考價格

RS庫存編號:
222-299
製造零件編號:
741-410
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Width

75.08mm

Standards/Approvals

No

Depth

12.8mm

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block exemplifies innovation and reliability, ideal for modern applications requiring efficient connectivity. Designed with a push button mechanism, it facilitates swift and easy wiring, making assembly processes remarkably intuitive. This product boasts a well thought out pin spacing of 7.62 mm, allowing for compact installations without sacrificing performance. Featuring a robust construction with polyamide insulation, it guarantees durability and compliance with stringent safety standards, thereby reassuring engineers of its dependability in demanding environments.

Integrated test slot enables convenient testing during maintenance

Complies with various international safety standards

Multiple pole variants offer tailored solutions for diverse applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。