WAGO 741 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 741-404

小計(1 盒,共 40 件)*

TWD13,517.00

(不含稅)

TWD14,192.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD13,517.00TWD337.925

* 參考價格

RS庫存編號:
222-290
製造零件編號:
741-404
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Width

29.36mm

Standards/Approvals

No

Series

741

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for optimal connectivity, combining innovative push button technology with the trusted CAGE CLAMP system. This component is ideal for a variety of applications, ensuring secure connections through its user friendly design. The compact dimensions and flexible conductor options allow for versatile integration into any circuit board while maintaining performance integrity.

Constructed from high quality polyamide for enhanced resilience

Conductors can range from solid to fine stranded for flexibility in application

Meets stringent environmental and safety standards for reliable operation

Offers a limit temperature range suitable for various industrial conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。