WAGO 741 Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 741-425

小計(1 盒,共 20 件)*

TWD15,480.00

(不含稅)

TWD16,254.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD15,480.00TWD774.00

* 參考價格

RS庫存編號:
222-305
製造零件編號:
741-425
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

5

Product Type

PCB Connector

Pitch

7.62mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Voltage

40V

Depth

12.8mm

Series

741

Width

44.88mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to provide exceptional reliability and ease of use in various electrical applications. This innovative component allows for a seamless, push button wiring experience that not only streamlines connections but also enhances overall efficiency. With its robust construction and intelligent design, it supports a wide range of applications while adhering to international safety and performance standards.

Test slot integrated for easy testing with test pins

Mounting flanges enhance mechanical stability

Five pole design maximises connection versatility

Compact dimensions allow for efficient PCB layout

Wide clamping range accommodates various conductor sizes

Constructed with durable materials for long lasting performance

RoHS compliant supporting sustainable practices

Solder pin dimensions ensure reliable connections

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。