WAGO 741 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 741-407

小計(1 盒,共 20 件)*

TWD21,002.00

(不含稅)

TWD22,052.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD21,002.00TWD1,050.10

* 參考價格

RS庫存編號:
222-295
製造零件編號:
741-407
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

7.62mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40V

Standards/Approvals

No

Series

741

Depth

12.8mm

Width

52.22mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block features a user friendly two pole design with a robust push button actuation mechanism, ensuring effortless and reliable connections. Engineered with precision for a pin spacing of 7.62 mm, it provides flexibility while maintaining a compact footprint suitable for diverse applications. The terminal block is notable for its unique CAGE CLAMP technology, allowing for quick and effective wiring without compromising on strength or security.

Constructed from flame retardant materials for enhanced safety

Robust environmental compliance ensures reliability in various conditions

Efficient conductor connection with a clear strip length indicator

Compact dimensions facilitate easy integration into tight spaces

Recognised by various certifications for global compatibility

Lightweight structure aids easy handling and installation

Color coded housing simplifies identification and organisation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。