WAGO 741 Series PCB Connector, 8-Contact, 7.62 mm Pitch, 1 Row, 741-408
- RS庫存編號:
- 222-296
- 製造零件編號:
- 741-408
- 製造商:
- WAGO
小計(1 盒,共 20 件)*
TWD23,699.00
(不含稅)
TWD24,883.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD23,699.00 | TWD1,184.95 |
* 參考價格
- RS庫存編號:
- 222-296
- 製造零件編號:
- 741-408
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 59.84mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 59.84mm | ||
Series 741 | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button mechanism seamlessly combines innovation and reliability, designed for optimal performance in various applications. With an intuitive push button interface, it simplifies wiring and enhances accessibility, making it the perfect choice for modern electrical requirements. The terminal accommodates a range of conductor sizes, making it versatile for varied setups. Ideal for both professional and industrial use, it epitomises safety and effectiveness, ensuring a reliable connection in demanding environments.
Test slot for convenient insertion of testing equipment
Versatile design accommodates fine stranded and solid conductors
Compact dimensions facilitate integration into tight spaces
Durable materials promise adherence to strict safety standards
Exceptional overvoltage and pollution degree ratings enhance reliability
Compatible with multiple pole numbers and connection types
相關連結
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-428
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-406
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-425
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-403
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-402
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-404
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-405
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-409