WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 257-452

小計(1 盒,共 100 件)*

TWD4,247.00

(不含稅)

TWD4,459.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD4,247.00TWD42.47

* 參考價格

RS庫存編號:
221-136
製造零件編號:
257-452
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

25V

Depth

14.2mm

Series

257

Width

12.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB Terminal Block combines innovative design with reliable performance, ideal for modern electrical applications. With push buttons integrated with CAGE CLAMP technology, it enables simple, tool free connections, ensuring both rapid and efficient installations. The device supports a wide range of conductor sizes and is optimised for both metric and inch pin spacing, making it suitable for various field wiring scenarios.

Designed for ease of use the terminal block enables rapid in the field wiring

Compatible with a variety of conductor types and sizes for greater flexibility

Constructed from high quality materials ensuring durability and longevity

Supports both metric and inch pin spacing configurations

Exceptional performance with overvoltage protection suitable for various applications

Compliant with RoHS regulations affirming its environmental credentials

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。