WAGO 257 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row, 257-456
- RS庫存編號:
- 221-065
- 製造零件編號:
- 257-456
- 製造商:
- WAGO
小計(1 盒,共 35 件)*
TWD9,496.00
(不含稅)
TWD9,970.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD9,496.00 | TWD271.314 |
* 參考價格
- RS庫存編號:
- 221-065
- 製造零件編號:
- 257-456
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 32.9mm | |
| Series | 257 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 32.9mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for efficient connectivity in complex electronic systems. Featuring a push button actuation and a reliable CAGE CLAMP connection technology, it simplifies field wiring by enabling tool free operation. Its versatile design accommodates various conductor types, ranging from solid to fine stranded conductors, ensuring compatibility across a wide array of applications.
Versatile design supports multiple conductor cross sections
Constructed from durable polyamide for long lasting use
Optimised for both metric and inch pin spacing
Meets stringent environmental requirements with a wide temperature range
Provides high electrical ratings suitable for various industrial applications
相關連結
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-406
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-403
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-462
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-408
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-416
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-407
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-453
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-412