WAGO 257 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 257-416
- RS庫存編號:
- 220-955
- 製造零件編號:
- 257-416
- 製造商:
- WAGO
小計(1 盒,共 15 件)*
TWD23,327.00
(不含稅)
TWD24,493.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD23,327.00 | TWD1,555.133 |
* 參考價格
- RS庫存編號:
- 220-955
- 製造零件編號:
- 257-416
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 257 | |
| Width | 82.9mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 257 | ||
Width 82.9mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with a push button design is engineered for efficient connectivity in a compact form. Perfectly suited for applications requiring precision and reliability, this terminal block features CAGE CLAMP technology, making wiring quick and tool free. The versatility of this component extends to its compatibility with various conductor sizes, ensuring it can meet diverse installation requirements.
Designed for seamless integration in printed circuit boards
Facilitates effortless in field wiring due to its innovative push button mechanism
Accommodates both solid and fine stranded conductors for added flexibility
Offers a robust temperature range ensuring reliability in extreme conditions
Ideal for both standard and Ex rated applications ensuring broad usability
Lightweight design promotes easy handling and installation
相關連結
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-466
- WAGO PCB Terminal Block 5.08 mm Pitch 236-416
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-416
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-416
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-403
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-406
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-462
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-408