WAGO 257 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 257-402

小計(1 盒,共 100 件)*

TWD4,247.00

(不含稅)

TWD4,459.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD4,247.00TWD42.47

* 參考價格

RS庫存編號:
221-135
製造零件編號:
257-402
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

25V

Standards/Approvals

No

Depth

14.2mm

Series

257

Width

12.9mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for seamless connectivity and reliability, revolutionising how connections are made in electronic applications. With its innovative push button actuation and CAGE CLAMP technology, this terminal block simplifies wiring tasks while ensuring a secure connection every time. Its versatile design accommodates various conductor types and sizes, making it an ideal choice for both bulk and intricate wiring.

Dual levels of connectivity provide flexibility in design

Versatile conductor types supported for increased compatibility

Compact footprint allows for efficient use of PCB space

Integrated with environmental product compliance for sustainability

Approved for use in marine applications offering broad applicability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。