ABB GH Series Logic Module for Use with EIB Installations
- RS庫存編號:
- 248-8424
- 製造零件編號:
- GHQ6310080R0111
- 製造商:
- ABB
小計(1 件)*
TWD15,010.00
(不含稅)
TWD15,760.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,010.00 |
* 參考價格
- RS庫存編號:
- 248-8424
- 製造零件編號:
- GHQ6310080R0111
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Logic Module | |
| Accessory Type | Logic Module | |
| Series | GH | |
| For Use With | EIB Installations | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN Rail | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Logic Module | ||
Accessory Type Logic Module | ||
Series GH | ||
For Use With EIB Installations | ||
IP Rating IP20 | ||
Standards/Approvals DIN Rail | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB logic module is used to solve a varied range of project-specific control tasks and can implement 3 functions simultaneously. The logic gate, filter, time delay, multiplier, min/max value detector, temperature comparator, toggle values, threshold detection, format converter, scenes, increment/decrement values, and staircase lighting functions are available for selection.
IP20 degree of protection
DIN-rail mounting
KNX (TP) compatible bus systems
相關連結
- ABB GH Series Interface Module for Use with EIB Line
- ABB GH Series Monitoring Module for Use with EIB/KNX Bus Systems
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Phoenix Contact PLC Series Analogue Module for Use with Logic Module
- Schneider Electric Zelio Logic Series Memory Module for Use with Zelio Logic 2
- ABB EIB i-bus Busbar, 17.5 mm Pitch
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Phoenix Contact Expansion Module Current/Voltage for use with Logic Module