ABB GH Series Monitoring Module for Use with EIB/KNX Bus Systems
- RS庫存編號:
- 248-8425
- 製造零件編號:
- GHQ6310085R0111
- 製造商:
- ABB
小計(1 件)*
TWD64,285.00
(不含稅)
TWD67,499.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD64,285.00 |
* 參考價格
- RS庫存編號:
- 248-8425
- 製造零件編號:
- GHQ6310085R0111
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Monitoring Module | |
| Accessory Type | Fault Monitoring Unit | |
| Series | GH | |
| For Use With | EIB/KNX Bus Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | EU Directive 2011/65/EU, DIN 19 235 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Monitoring Module | ||
Accessory Type Fault Monitoring Unit | ||
Series GH | ||
For Use With EIB/KNX Bus Systems | ||
IP Rating IP20 | ||
Standards/Approvals EU Directive 2011/65/EU, DIN 19 235 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB fault monitoring unit is used to detect and manage up to 100 fault messages which are processed within the unit and can be forwarded to a display unit. Furthermore, an optical and an acoustic collective status signal is provided. Messages can be acknowledged and data losses can be reported. The devices support message formats to DIN 19 235: messages with continuous lighting, new value messages with simple flashing light, initial value messages with simple acknowledgement, motor messages.
Current values can be centrally scanned
IP20 degree of protection
DIN-rail mounting
KNX (TP) compatible bus systems
相關連結
- ABB 2CDG Series Monitoring Module for Use with KNX Systems
- ABB GH Series Interface Module for Use with EIB Line
- ABB GH Series Logic Module for Use with EIB Installations
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System