ABB GH Series Interface Module for Use with EIB Line

小計(1 件)*

TWD150,192.00

(不含稅)

TWD157,701.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD150,192.00

* 參考價格

RS庫存編號:
248-8421
製造零件編號:
GHQ6050053R0001
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Interface Module

Accessory Type

Interface Unit

Series

GH

For Use With

EIB Line

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

Following EU Directive 2011/65/EU, DIN-rail Mounting Type

COO (Country of Origin):
DE
The ABB optical fibre interface device is used to couple two sections of an bus line using an optical fibre link. It is ideal for bridging longer distances or to avoid having to implement lightning and overvoltage protection when laying cables between buildings. Two devices are needed to complete a transmission link.

IP20 degree of protection

DIN-rail mounting

KNX (TP) compatible bus systems

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。