ABB EIB i-bus Busbar, 17.5 mm Pitch

享受批量購買折扣

額外添加10件可節省1%

查看批量定價選項

小計(1 件)*

TWD82.00

(不含稅)

TWD86.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 82 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD82.00-
10 - 49TWD81.001%
50 +TWD80.002%

* 參考價格

RS庫存編號:
715-8923
製造零件編號:
GHQ6301901R0001 BUSKLEMME
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Busbar

Range

EIB

Number of Poles

2

For Use With

Bus Line, EIB Devices

Standards/Approvals

EIB Certified

Pitch

17.5mm

Series

i-bus

COO (Country of Origin):
DE

ABB KNX Busklemme Connection Terminal


The bus terminal is used for connecting the bus line to EIB devices such as flush-mounted bus couplers, couplers and 4-fold connectors as well as for looping or branching of the bus cable

When connecting the bus cable, the correct polarity should be ensured. Reverse polarity of the connections leads to one or more of the devices not functioning. Due to the reverse polarity protection built into the EIB devices, no damage occurs

ABB KNX


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。