RS Better World

Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network

小計(1 件)*

TWD13,852.00

(不含稅)

TWD14,544.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,852.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
180-9597
Distrelec 貨號:
302-61-551
製造零件編號:
6GK5108-0BA00-2AC2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Data Acquisition

Series

SCALANCE XC108

For Use With

Industrial Ethernet Network

IP Rating

IP20

Hazardous Area Certification

CCC

Standards/Approvals

EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS

Communication Protocol

Ethernet

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE

Siemens Data Acquisition Network Switch, 8 x RJ45 Ports, 10/100Mbit/s Transfer Rate - SCALANCE Series - 6GK5108-0BA00-2AC2


Improve your industrial system's performance with this network switch from Siemens. Eight channels let you connect multiple pieces of equipment for streamlined control. As it's an Ethernet switch with RJ45 ports, you can use it to enable communication between standard devices. Data can be transferred at a rate of 10 or 100 Mbit/s to suit your needs. A CoS function means the unit's configurable, so you can set communication priorities. This makes it useful in data acquisition and system monitoring applications for maximising the productivity of automated processes.

Features & Benefits


• Parallel Redundancy Protocol minimises data loss during network communications

• Wide operating temperature between -40°C and +70°C for use in demanding environments

• Compact dimensions of 125 (L) x 60 (W) and 147mm (H) save space in crowded setups

• LEDs on the front for quick diagnostics

• An intrinsically safe design makes it suitable for use in explosive atmospheres

How do I mount this data acquisition unit?


This data acquisition unit is suitable for standard 35mm DIN or wall mounting. It's also compatible with S7-300 series rails (453-2567) for flexibility.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。