Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network
- RS庫存編號:
- 180-9598
- Distrelec 貨號:
- 302-61-556
- 製造零件編號:
- 6GK5116-0BA00-2AC2
- 製造商:
- Siemens
小計(1 件)*
TWD25,237.00
(不含稅)
TWD26,498.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,237.00 |
* 參考價格
- RS庫存編號:
- 180-9598
- Distrelec 貨號:
- 302-61-556
- 製造零件編號:
- 6GK5116-0BA00-2AC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XC116 | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Hazardous Area Certification | CCC | |
| Communication Protocol | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XC116 | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Hazardous Area Certification CCC | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Network Switch, 16 x RJ45 Ports, 10/100Mbit/s Transfer Rate - SCALANCE Series - 6GK5116-0BA00-2AC2
Futureproof your industrial network by expanding it with this unmanaged network switch from Siemens. It has 16 channels, so you can connect up multiple devices such as sensors, cameras and data loggers. As an Ethernet-type switch that's capable of a 10 or 100Mbit/s data transfer rate, it makes communication efficient and reliable. The CoS function means you can configure the switch to prioritise your data traffic. It has an intrinsically safe design to minimise the chance of sparking, so it's suitable for use in explosive atmospheres. Choose it for monitoring and automation applications in factories, mines and power plants.
Features & Benefits
• LED diagnostics and error-signalling for easy troubleshooting
• Suitable for rail or wall mounting for flexibility
• Polycarbonate housing for strength and impact resistance
• Uses Parallel Redundancy Protocol to minimise data loss during network communications
• Standard RJ45 ports for network compatibility
What temperatures can this network switch safely operate in?
This network switch has a wide operating temperature range between -40°C and +70°C to cope with demanding environments.
相關連結
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB008G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network