Siemens SCALANCE XB008G Series Data Acquisition for Use with Industrial Ethernet Network
- RS庫存編號:
- 180-9592
- Distrelec 貨號:
- 301-24-552
- 製造零件編號:
- 6GK5008-0GA10-1AB2
- 製造商:
- Siemens
小計(1 件)*
TWD13,643.00
(不含稅)
TWD14,325.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,643.00 |
* 參考價格
- RS庫存編號:
- 180-9592
- Distrelec 貨號:
- 301-24-552
- 製造零件編號:
- 6GK5008-0GA10-1AB2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Data Acquisition | |
| Series | SCALANCE XB008G | |
| For Use With | Industrial Ethernet Network | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | |
| Hazardous Area Certification | CCC | |
| Communication Protocol | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Data Acquisition | ||
Series SCALANCE XB008G | ||
For Use With Industrial Ethernet Network | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-4 (Class B) , UL 60950-1 , CSA C22.2 No. 60950-1 , ROHS | ||
Hazardous Area Certification CCC | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Industrial Ethernet Switch, 0.52A Consumed Current, 24V DC Supply Voltage - SCALANCE Series - 6GK5008-0GA10-1AB2
Are you looking for a compact device to establish a communication link between your industrial equipment? Choose this Ethernet switch from Siemens. Dimensions of 100 (H) x 45 (W) x 87mm (D) mean you can install it in setups with limited space. It acts as a connection point for your devices and uses the MAC addresses of each one to ensure accurate routing of data to its destination. As an unmanaged switch, you don't need any manual configuration to use this unit, saving time and effort. You'll find it commonly used in communications systems.
Features & Benefits
• 8 x RJ45 ports allow for data exchange between multiple devices
• Maximum transmission speed of 1000Mbit/s for quick communication
• Broad operating temperature range of -10°C to +60°C for use in challenging conditions
• IP20 rating assures you it's finger-safe and protected from objects larger than 12mm in size
• LED indicators for easy status monitoring and diagnosis
What PROFINET conformity class does this switch fall under?
This switch is categorised under PROFINET conformity class A, which means that it has real-time and acyclic real-time capabilities, as well as support for standard TCP/IP.
相關連結
- Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC116 Series Data Acquisition for Use with Industrial Ethernet Network